Sola/Hevi-Duty CE1500TH

TRANSFORMER, 1.5KVA, 1-PH, OPEN PRI: 220-240/380-418/440-480V SEC: 110-120/220-240V, CE MARKED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78347201280 0 ··
USD
436.89 436.89 436.89 436.89 436.89
Mouser
663-CE1500TH 4 Buy Now »
USD
429.20 405.44 405.44 405.44 405.44
Electronic Supply
CE1500TH 11 Send RFQ »
Newark
88K2920 0 ··
USD
412.40 393.77 383.13 383.13 383.13
Galco
CE1500TH 1 Buy Now »
USD
412.13 412.13 412.13 412.13 412.13
Walker Industrial
1559237 Yes ··
USD
284.60 284.60 284.60 284.60 284.60
Allied Electronics
70209123 0 ··
USD
417.50 399.10 387.73 387.73 387.73
Area51-Authorized
CE1500TH 0 ··
element14 APAC
1531995 0 ··
CNY
5236.00 4950.00 4235.00 4235.00 4235.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Straight Road Electronics
CE1500TH 0 ··

Descriptions

1.5KVA INTL CE-RATED TRANSF
Straight Road Electronics
Transformer;Ctrl;Encapsulated;240/415/480V Pri;120/240V Sec;Panel;1500VA
Allied Electronics
TRANSFORMER, 1.5KVA, 1-PH, OPEN PRI: 220-240/380-418/440-480V SEC: 110-120/220-240V, CE MARKED
Galco
Industrial Control Transformer 1500 VA 50/60 Hz
Carlton-Bates
CE1500TH - SolaHD 1.5KVA INTL CE-RATED TRANSFMER
Walker Industrial
Encapsulated Transformer; Output Voltage:240V; Power Rating:1500VA; Series:ICE International Series; Transformer Type:Control; Primary Voltages:220-380-480V; Secondary Voltages:110 / 240V; Transformer Mounting:Chassis ;RoHS Compliant: Yes
Newark

Technical Specifications

RoHS Compliant
Input Voltage (DC) 480 V
Output Voltage 240 V
Power Rating 1.5 kW

Documents

Allied Electronics
Datasheet 2 pages 7 years ago
element14
Datasheet 5 pages 8 years ago
Newark
Datasheet 2 pages 11 years ago

Images

Alternate Names

SOLA CE1500TH
SOLA ELECTRIC CE1500TH
SOLAHD CE1500TH
SOLTRN CE1500TH
Sola Heavy Duty CE1500TH
Sola Regulator CE1500TH
SOLA ELECTRIC CORP CE1500TH
SOLA ELECTRIC ACCT CE1500TH
Sola/Hevi-Duty Electric CE1500TH
SOLA ELECTRIC C/OLESCO INC ACCT CE1500TH
Sola CE1500TH
Hevi-Duty CE1500TH

Search for other parts like CE1500 »