Cornell Dubilier CDV19FF122JO3F

Cap Mica 0.0012uF 1000V 5% Radial 8.7mm 125C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance1.2 nF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Lead Pitch8.7122 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV19FF122JO3F.

RS (Formerly Allied Electronics)
Datasheet13 pages3 years ago
Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Newark
Datasheet7 pages10 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-88.89%

Alternate Parts

Price @ 1000
$ 2.955
$ 2.82
Stock
30,527
15
Authorized Distributors
4
3
Capacitance
1.2 nF
1.2 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
-
Height - Seated (Max)
-
-

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CDV19FF122JO3F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CDV19FF122JO3F provided by its distributors.

Cap Mica 0.0012uF 1000V 5% Radial 8.7mm 125C
Mica Radial Lead Capacitors 1200pF 1000V +/-.05%
Silver Mica Capacitor 1200Pf, 1Kv, 5%, Radial; Capacitance:1200Pf; Voltage(Dc):1Kv; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:-; Product Width:-Rohs Compliant: Yes |Cornell Dubilier CDV19FF122JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance1.2 nF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Lead Pitch8.7122 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV19FF122JO3F.

RS (Formerly Allied Electronics)
Datasheet13 pages3 years ago
Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Newark
Datasheet7 pages10 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements