Cornell Dubilier CDV19FF111JO3

Mica Radial Lead Capacitors 110pF 1000V +/-5%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance110 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Height12.7 mm
Height - Seated (Max)12.7 mm
Lead Pitch8.7122 mm
Length16.3068 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV19FF111JO3.

Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Sager Electronics
Datasheet7 pages9 years ago
Newark
Datasheet6 pages12 years ago
Mouser
Datasheet4 pages18 years ago

Alternate Parts

Price @ 1000
$ 1.96
$ 2.07
$ 2.07
Stock
1
50
50
Authorized Distributors
3
4
4
Capacitance
110 pF
110 pF
110 pF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CDV19FF111JO3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CDV19FF111JO3 provided by its distributors.

Mica Radial Lead Capacitors 110pF 1000V +/-5%
MICA | Cornell-Dubilier CDV19FF111JO3
Silver Mica Capacitor 110Pf, 1Kv, 5%, Radial; Capacitance:110Pf; Voltage(Dc):1Kv; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:16.3Mm Rohs Compliant: No |Cornell Dubilier CDV19FF111JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance110 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Height12.7 mm
Height - Seated (Max)12.7 mm
Lead Pitch8.7122 mm
Length16.3068 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV19FF111JO3.

Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Sager Electronics
Datasheet7 pages9 years ago
Newark
Datasheet6 pages12 years ago
Mouser
Datasheet4 pages18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements