Bourns CDSOT23-T12

A Uni-directional, 12V, 500W, 3-Pin SOT23 pkg Diode Array | Bourns CDSOT23-T12
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage13.3 V
Capacitance150 pF
Clamping Voltage25.9 V
DirectionUnidirectional
Element ConfigurationCommon Anode
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation500 W
Max Surge Current21 A
Min Breakdown Voltage13.3 V
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage12 V
PackagingCut Tape
Peak Pulse Current21 A
Peak Pulse Power 500 W
PolarityUnidirectional
Reverse Standoff Voltage12 V
Schedule B8536300000
TerminationSMD/SMT
Working Voltage12 V
Dimensions
Depth1.4 mm
Length3.04 mm

Documents

Download datasheets and manufacturer documentation for Bourns CDSOT23-T12.

element14 APAC
Datasheet4 pages11 years ago
Newark
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-0.91%

Engineering Resources

View Evaluation kits and Reference designs for Bourns CDSOT23-T12.

Related Parts

Descriptions

Descriptions of Bourns CDSOT23-T12 provided by its distributors.

A Uni-directional, 12V, 500W, 3-Pin SOT23 pkg Diode Array | Bourns CDSOT23-T12
ESD Suppressor Diode TVS Uni-Dir 12V 3-Pin SOT-23 T/R
DIODE ARRAY, TVS, 500W, 12V, SOT-23
TVS Diodes / ESD Suppressors TVS Diode Array 12VOLT
TVS DIODE 12VWM 25.9VC SOT23-3
SOT-23-3 ESD Protection Devices ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSOT23T12

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage13.3 V
Capacitance150 pF
Clamping Voltage25.9 V
DirectionUnidirectional
Element ConfigurationCommon Anode
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation500 W
Max Surge Current21 A
Min Breakdown Voltage13.3 V
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage12 V
PackagingCut Tape
Peak Pulse Current21 A
Peak Pulse Power 500 W
PolarityUnidirectional
Reverse Standoff Voltage12 V
Schedule B8536300000
TerminationSMD/SMT
Working Voltage12 V
Dimensions
Depth1.4 mm
Length3.04 mm

Documents

Download datasheets and manufacturer documentation for Bourns CDSOT23-T12.

element14 APAC
Datasheet4 pages11 years ago
Newark
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago