Bourns CDSOD323-T03S

A 3V, 350W, uni-directional, standard capacitance SOD323 pkg TVS Diode | Bourns CDSOD323-T03S
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-323-2
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage4 V
Capacitance500 pF
Clamping Voltage7 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current125 µA
Max Operating Temperature150 °C
Max Power Dissipation500 W
Max Surge Current43 A
Min Breakdown Voltage4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage3.3 V
PackagingCut Tape
Peak Pulse Current43 A
Peak Pulse Power 500 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage3 V
TerminationSMD/SMT
Working Voltage3.3 V
Dimensions
Depth1.45 mm
Height1.14 mm
Length1.9 mm

Documents

Download datasheets and manufacturer documentation for Bourns CDSOD323-T03S.

Burklin Elektronik
Datasheet4 pages12 years ago
Farnell
Datasheet4 pages9 years ago
Electro Sonic
Datasheet4 pages6 years ago

Inventory History

3 month trend:
-1.14%

Engineering Resources

View Evaluation kits and Reference designs for Bourns CDSOD323-T03S.

Related Parts

Descriptions

Descriptions of Bourns CDSOD323-T03S provided by its distributors.

A 3V, 350W, uni-directional, standard capacitance SOD323 pkg TVS Diode | Bourns CDSOD323-T03S
Transient Voltage Suppressor, Tvs, Cdsod323 Series, Unidirectional, 3 V, Sod-323, 2, 4 V Rohs Compliant: Yes |Bourns CDSOD323-T03S
ESD PROTECTION DEVICE, 3.3V, SOD-323-2; Product Range: CDSOD323 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 3V; Clamping Voltage Vc Max: 10.9V; Diode Case Style: SOD-323; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSOD323T03S

Technical Specifications

Physical
Case/PackageSOD-323-2
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage4 V
Capacitance500 pF
Clamping Voltage7 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current125 µA
Max Operating Temperature150 °C
Max Power Dissipation500 W
Max Surge Current43 A
Min Breakdown Voltage4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage3.3 V
PackagingCut Tape
Peak Pulse Current43 A
Peak Pulse Power 500 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage3 V
TerminationSMD/SMT
Working Voltage3.3 V
Dimensions
Depth1.45 mm
Height1.14 mm
Length1.9 mm

Documents

Download datasheets and manufacturer documentation for Bourns CDSOD323-T03S.

Burklin Elektronik
Datasheet4 pages12 years ago
Farnell
Datasheet4 pages9 years ago
Electro Sonic
Datasheet4 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago