EPCOS CDS3C16GTH

TVS diode [EPCOS] CDS3C16GTH TVS diode

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TTI
CDS3C16GTH 16,000 Buy Now »
USD
0.048
Chip One Stop Global
C1S220700061093 2,714 Buy Now »
JPY
10.00 7.74 7.05
element14 APAC
5302412 11,515 Buy Now »
CNY
1.27 1.06 0.840 0.550 0.550
Distrelec
CDS3C16GTH 11,809 Buy Now »
EUR
0.120 0.120 0.090 0.090 0.090
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
CDS3C16GTH 353,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CDS3C16GTH Contact ··
Touchstone Systems
CDS3C16GTH Contact Send RFQ »
XS Micro
CDS3C16GTH Contact ··

Descriptions

DIODE, TVS, 16V, 603; Reverse Stand-Off Voltage Vrwm:16V; Breakdown Voltage Range:150V; Clamping Voltage Vc Max:290V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:5A; Diode Case Style:SOD-523; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage:65V; Breakover Voltage Min:150V; Capacitance:3pF; Capacitance Cd @ Vr Typ:10pF; Clamping Voltage @ 8/20µs Max:290V; Diode Type:TVS, Bidirectional; External Depth:0.9mm; External Length / Height:0.9mm; External Width:1.75mm; Leakage Current:10µA; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Package / Case:0603; Stand-off Voltage:16V; Termination Type:SMD; Uni / Bi Directional Polarity:Bidirectional
element14 APAC
TVS diode [EPCOS] CDS3C16GTH TVS diode
Distrelec
16 VDC 290V-CLMP 5PF
TTI

Technical Specifications

Mounting Type Surface Mount
Breakdown Voltage 65 V
Number of Pins 2
REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT)
Case / Package / Footprint 0603
Operating Voltage 16 V
RoHS Compliant
Capacitance 3 pF

Documents

Farnell
Datasheet 7 pages 12 years ago
Datasheet 8 pages 12 years ago

Images

Alternate Names

EPC CDS3C16GTH
EPCO CDS3C16GTH
EPCOS Inc CDS3C16GTH
EPCOS PTE LTD CDS3C16GTH
EPCOS (TDK) CDS3C16GTH
EPCOS LIMITED CDS3C16GTH
EPCOS LTD CDS3C16GTH
Epcos (Siemens) CDS3C16GTH
EPCOS AG CDS3C16GTH
EPCOS (Si CDS3C16GTH
EPCOS INC (VA) CDS3C16GTH
EPCOS LIMITEDKEME CDS3C16GTH
Epcos (Siemens Div) CDS3C16GTH
EPCOS (Siemens Passi CDS3C16GTH
EPCOS FERRIT CDS3C16GTH
EPCOS LIMITEDTHIN CDS3C16GTH
EPCOSF CDS3C16GTH
EPCOS (D) CDS3C16GTH
EPCOS AG (TDK-EPC CORPORATION) CDS3C16GTH
EPCOS(RoHS) CDS3C16GTH
EPCOS AG (Siemens) CDS3C16GTH
S+M CDS3C16GTH
EPCOS AG (TD CDS3C16GTH
EPCOS NORDIC OY CDS3C16GTH
SIEMENS/EPCOS CDS3C16GTH

Search for other parts like CDS3 »