Sumida CDRH74NP-330MC

CDRH Series 33 uH 20 % Tolerance 0.96 A Shielded Surface Mount Power Inductor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Core MaterialFerrite
MountSurface Mount
Technical
Current1.2 A
Current Rating960 mA
DC Current960 mA
DC Resistance (DCR)170 mΩ
Inductance33 µH
Max DC Current960 mA
Max Operating Temperature100 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Saturation Current1.2 A
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth7.5 mm
Length7.5 mm

Documents

Download datasheets and manufacturer documentation for Sumida CDRH74NP-330MC.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet2 pages17 years ago
Future Electronics
Datasheet5 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.47
Stock
36,305
23,730
Authorized Distributors
0
5
Inductance
33 µH
33 µH
Tolerance
20 %
20 %
Current Rating
960 mA
960 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
170 mΩ
170 mΩ
Q Factor
-
-
Test Frequency
100 kHz
1 kHz

Engineering Resources

View Evaluation kits and Reference designs for Sumida CDRH74NP-330MC.

Related Parts

Descriptions

Descriptions of Sumida CDRH74NP-330MC provided by its distributors.

CDRH Series 33 uH 20 % Tolerance 0.96 A Shielded Surface Mount Power Inductor
POWER INDUCTOR 33UH 0.96A SMD

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMI
  • SUMIDA ELECTRIC
  • Sumida Corp
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • Sumida America Sales
  • 0059 SUMIDA
  • Sumida Electric CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDRH74NP330MC

Technical Specifications

Physical
Core MaterialFerrite
MountSurface Mount
Technical
Current1.2 A
Current Rating960 mA
DC Current960 mA
DC Resistance (DCR)170 mΩ
Inductance33 µH
Max DC Current960 mA
Max Operating Temperature100 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Saturation Current1.2 A
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth7.5 mm
Length7.5 mm

Documents

Download datasheets and manufacturer documentation for Sumida CDRH74NP-330MC.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet2 pages17 years ago
Future Electronics
Datasheet5 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant