Sumida CDRH74NP-220MC

CDRH Series 22 uH 20 % Tolerance 1.23 A Shielded Surface Mount Power Inductor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Future Electronics
CDRH74NP-220MC 0 ··
USD
0.675 0.670 0.615 0.515 0.515
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
CDRH74NP-220MC 1,864 ··
Quest
CDRH74NP-220MC 148 Buy Now »
Ewing Components
CDRH74NP-220MC 43,500 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
CDRH74NP-220MC Contact Send RFQ »

Descriptions

CDRH Series 22 uH 20 % Tolerance 1.23 A Shielded Surface Mount Power Inductor
Future Electronics

Technical Specifications

Inductance 22 µH
Mounting Type Surface Mount
Size-Length 7.3 mm
Size-Height 4.5 mm
RoHS Compliant
Shielding Yes
Size-Width 7.3 mm
Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)

Documents

Future Electronics
Datasheet 5 pages 4 years ago
Datasheet 2 pages 10 years ago
Datasheet 5 pages 2 years ago
Digi-Key
Datasheet 6 pages 11 years ago
Arrow
Datasheet 2 pages 5 years ago

Alternate Names

SUMIDA CORPORATION CDRH74NP-220MC
SUMI CDRH74NP-220MC
SUMIDA ELECTRIC CDRH74NP-220MC
Sumida Corp CDRH74NP-220MC
SUMIDA AMERICA CDRH74NP-220MC
SUMIDA AMERICA COMPONENTS INC CDRH74NP-220MC
SUMIDA ELECTRONICS CDRH74NP-220MC
SUMIDA AMERICA COMPONENTS INC (VA) CDRH74NP-220MC
Sumida Electronic Co CDRH74NP-220MC
SUMIDA(RoHS) CDRH74NP-220MC
Sumida (CP Clare Div) CDRH74NP-220MC
Sumida Electric Co CDRH74NP-220MC
SUMIDA ELEC CDRH74NP-220MC
SUMIDA AMERICA COMPONENTS CDRH74NP-220MC
Sumida America Sales CDRH74NP-220MC
0059 SUMIDA CDRH74NP-220MC
Sumida Electric CO LTD CDRH74NP-220MC

Search for other parts like CDRH74 »