Sumida CDRH74NP-100MC

Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.84A Carrier T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating1.84 A
DC Current1.84 A
DC Resistance (DCR)49 mΩ
Inductance10 µH
Max Operating Temperature100 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth7.5 mm
Height4.5 mm
Length7.3 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for Sumida CDRH74NP-100MC.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet2 pages17 years ago
Upverter
Datasheet6 pages18 years ago
Future Electronics
Datasheet5 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.443
$ 0.443
Stock
221,846
585,826
585,826
Authorized Distributors
0
7
7
Inductance
10 µH
10 µH
10 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.84 A
1.84 A
1.84 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
49 mΩ
49 mΩ
49 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
1 kHz
1 kHz

Engineering Resources

View Evaluation kits and Reference designs for Sumida CDRH74NP-100MC.

Related Parts

Descriptions

Descriptions of Sumida CDRH74NP-100MC provided by its distributors.

Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.84A Carrier T/R
CDRH Series 10 uH 20 % Tolerance 1.84 A Shielded Surface Mount Power Inductor
FIXED IND 10UH 1.84A 49 MOHM SMD
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMI
  • SUMIDA ELECTRIC
  • Sumida Corp
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • Sumida America Sales
  • 0059 SUMIDA
  • Sumida Electric CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDRH74NP100MC

Technical Specifications

Physical
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating1.84 A
DC Current1.84 A
DC Resistance (DCR)49 mΩ
Inductance10 µH
Max Operating Temperature100 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth7.5 mm
Height4.5 mm
Length7.3 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for Sumida CDRH74NP-100MC.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet2 pages17 years ago
Upverter
Datasheet6 pages18 years ago
Future Electronics
Datasheet5 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant