Sumida CDRH5D28NP-100NC

Ind Power Shielded Wirewound 10uH 30% 100KHz Ferrite 1.3A Carrier T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Technical
Current Rating1.3 A
DC Current1.3 A
DC Resistance (DCR)65 mΩ
Inductance10 µH
Max DC Current1.3 A
Max Operating Temperature100 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Schedule B8504500000
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth6 mm
Height3 mm
Height - Seated (Max)2.9972 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Sumida CDRH5D28NP-100NC.

LKR
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Future Electronics
Datasheet4 pages17 years ago
iiiC
Datasheet4 pages17 years ago
DigiKey
Datasheet1 page19 years ago

Inventory History

3 month trend:
-28.12%

Engineering Resources

View Evaluation kits and Reference designs for Sumida CDRH5D28NP-100NC.

Related Parts

Descriptions

Descriptions of Sumida CDRH5D28NP-100NC provided by its distributors.

Ind Power Shielded Wirewound 10uH 30% 100KHz Ferrite 1.3A Carrier T/R
Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 1.3A 0.065Ohm DCR T/R
CDRH Series 10 uH 30 % Tolerance 1.3 A Shielded Surface Mount Power Inductor
FIXED IND 10UH 1.3A 65 MOHM SMD
CDRH5D28 Nonstandard 0.224Lx0.224W 5.70mmx5.70mm 10muH
Product Description Demo for Development.
French Electronic Distributor since 1988
CDRH5D28NP 10uH 1300mA 30% WWT

Images

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMI
  • SUMIDA ELECTRIC
  • Sumida Corp
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • Sumida America Sales
  • 0059 SUMIDA
  • Sumida Electric CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDRH5D28NP100NC

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Technical
Current Rating1.3 A
DC Current1.3 A
DC Resistance (DCR)65 mΩ
Inductance10 µH
Max DC Current1.3 A
Max Operating Temperature100 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Schedule B8504500000
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth6 mm
Height3 mm
Height - Seated (Max)2.9972 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Sumida CDRH5D28NP-100NC.

LKR
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Future Electronics
Datasheet4 pages17 years ago
iiiC
Datasheet4 pages17 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant