KYOCERA AVX CDR05BP472BKUR

Cap Ceramic 0.0047uF 100V C0G 10% SMD 1825 (0.01%FR) 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1825
MaterialCeramic
MountSurface Mount
Technical
Capacitance4.7 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth6.35 mm
Height2.032 mm
Length4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR05BP472BKUR.

Datasheet2 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX CDR05BP472BKUR.

Related Parts

Descriptions

Descriptions of KYOCERA AVX CDR05BP472BKUR provided by its distributors.

Cap Ceramic 0.0047uF 100V C0G 10% SMD 1825 (0.01%FR) 125°C Bulk
Capacitor,ceramic,4700Pf,100Vdc,10-% Tol,10+% Tol,bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR05BP472BKUR
SMP MLC HI-REL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package1825
MaterialCeramic
MountSurface Mount
Technical
Capacitance4.7 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth6.35 mm
Height2.032 mm
Length4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR05BP472BKUR.

Datasheet2 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago