Vishay Vitramon CDR02BX822BKWSAT

Cap Cer 8200PF 100V 10% X7R 1805
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1805
Case Code (Imperial)1805
Case Code (Metric)4512
MaterialCeramic
MountSurface Mount
Technical
Capacitance8.2 nF
Failure Rate0.001 %
FeaturesMilitary
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance10 %
Voltage Rating100 V
Dimensions
Height1.4 mm
Length4.572 mm
Thickness1.397 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon CDR02BX822BKWSAT.

Upverter
Datasheet28 pages4 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Vishay Vitramon CDR02BX822BKWSAT.

Related Parts

Descriptions

Descriptions of Vishay Vitramon CDR02BX822BKWSAT provided by its distributors.

CAP CER 8200PF 100V 10% X7R 1805
1805 (4512Metric) Military MIL-PRF-55681CDR02 100V 8200pF ±10% BX
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay Vitramon has several brands around the world that distributors may use as alternate names. Vishay Vitramon may also be known as the following names:

  • VITRAMON/VISHAY
  • Vishay Vitramon [MIL]
  • VISHAY VITRAMON INC
  • VISHAY VITRA
  • VISHAY/VITRAMON (VA)
  • Vitramon (Vishay Vitramon)
  • VISHAY VITRAMON INCORPORATED
  • VSH/VITRAM
  • VISHAY-VITRAMON(RoHS)
  • VISH/VITRA
  • Vitramon
  • VIT
  • VISHAY VITRAMON DIVISION

Technical Specifications

Physical
Case/Package1805
Case Code (Imperial)1805
Case Code (Metric)4512
MaterialCeramic
MountSurface Mount
Technical
Capacitance8.2 nF
Failure Rate0.001 %
FeaturesMilitary
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance10 %
Voltage Rating100 V
Dimensions
Height1.4 mm
Length4.572 mm
Thickness1.397 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon CDR02BX822BKWSAT.

Upverter
Datasheet28 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago