KYOCERA AVX CDR01BP100BJMR

Cap Ceramic 10pF 100V C0G 5% SMD 0805 (0.01%FR) 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
CDR01BP100BJMR05K
2d
CDR01BP100BJMRContact
>1wk

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.27 mm
Height1.397 mm
Length2.03 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR01BP100BJMR.

Datasheet2 pages8 years ago
Datasheet4 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX CDR01BP100BJMR.

Descriptions

Descriptions of KYOCERA AVX CDR01BP100BJMR provided by its distributors.

Cap Ceramic 10pF 100V C0G 5% SMD 0805 (0.01%FR) 125°C Bulk

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.27 mm
Height1.397 mm
Length2.03 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR01BP100BJMR.

Datasheet2 pages8 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago