Intersil CDP1802ACD3

High-reliability Cmos 8-BIT Microprocessor Microprocessor, 8-BIT, 3.6MHZ, Cmos, CDIP40

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins40
Technical
Data Bus Width8 b
Max Frequency3.2 MHz
Max Operating Temperature125 °C
Min Operating Temperature-55 °C

Engineering Resources

View Evaluation kits and Reference designs for Intersil CDP1802ACD3.

Descriptions

Descriptions of Intersil CDP1802ACD3 provided by its distributors.

HIGH-RELIABILITY CMOS 8-BIT MICROPROCESSOR Microprocessor, 8-Bit, 3.6MHz, CMOS, CDIP40
8-BIT, 3.6MHz, MICROPROCESSOR, CDIP40, ROHS COMPLIANT, SIDE BRAZED, CERAMIC, DIP-40
MPU 8-Bit CMOS 3.2MHz 40-Pin SBCDIP

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • Intersil (Renesas Electronics America)
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • INTERSIL/PBF
  • Harris / Intersil
  • Intersil (Renesas Electronics Corporation)
  • Harris Semiconductor(Intersil)
  • INTERSIL/MIL

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDP1802ACD-3
  • CDP1802ACD/3

Technical Specifications

Physical
Number of Pins40
Technical
Data Bus Width8 b
Max Frequency3.2 MHz
Max Operating Temperature125 °C
Min Operating Temperature-55 °C

Compliance

Environmental Classification
RoHSCompliant