Sumida CDMC8D28NP-1R2MC

Inductor Power Shielded Wirewound 1.2uH 20% 1MHz 12.9A 0.007Ohm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialComposite, Metal
MountSurface Mount
Technical
Current Rating12.9 A
DC Resistance (DCR)7 mΩ
Inductance1.2 µH
Max DC Current12.9 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Saturation Current12.2 A
Schedule B8504500000
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance20 %
Dimensions
Depth8.7 mm
Height3 mm
Height - Seated (Max)2.9972 mm
Length9.4996 mm
Width8.509 mm

Documents

Download datasheets and manufacturer documentation for Sumida CDMC8D28NP-1R2MC.

Factory Futures
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-9.37%

Engineering Resources

View Evaluation kits and Reference designs for Sumida CDMC8D28NP-1R2MC.

Related Parts

Descriptions

Descriptions of Sumida CDMC8D28NP-1R2MC provided by its distributors.

Inductor Power Shielded Wirewound 1.2uH 20% 1MHz 12.9A 0.007Ohm DCR T/R
FIXED IND 1.2UH 12.9A 7 MOHM SMD
CDMC8D28 Nonstandard 0.374Lx0.335W 9.50mmx8.50mm 1.2muH
Product Description Demo for Development.
Metal compound molding type construction.

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMI
  • SUMIDA ELECTRIC
  • Sumida Corp
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • Sumida America Sales
  • 0059 SUMIDA
  • Sumida Electric CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDMC8D28NP1R2MC

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialComposite, Metal
MountSurface Mount
Technical
Current Rating12.9 A
DC Resistance (DCR)7 mΩ
Inductance1.2 µH
Max DC Current12.9 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Saturation Current12.2 A
Schedule B8504500000
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance20 %
Dimensions
Depth8.7 mm
Height3 mm
Height - Seated (Max)2.9972 mm
Length9.4996 mm
Width8.509 mm

Documents

Download datasheets and manufacturer documentation for Sumida CDMC8D28NP-1R2MC.

Factory Futures
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant