Texas Instruments CDCVF2310PW

Clock Fanout Buffer 10-OUT 1-IN 1: 10 24-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight89.499445 mg
Technical
Ambient Temperature Range High85 °C
Frequency200 MHz
InputLVTTL
Input Current5 µA
Logic FunctionClock
Max Frequency200 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current80 µA
Number of Circuits1
Number of Elements1
Number of Inputs1
Number of Outputs10
Propagation Delay2.8 ns
Schedule B8542390000
Turn-On Delay Time3.5 ns
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF2310PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet10 pages20 years ago
element14
Datasheet14 pages16 years ago
element14 APAC
Datasheet16 pages11 years ago
Newark
Datasheet23 pages8 years ago
Datasheet16 pages11 years ago
Datasheet12 pages20 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
Upverter
Datasheet24 pages3 years ago
iiiC
Datasheet15 pages11 years ago
Farnell
Datasheet16 pages16 years ago
Datasheet12 pages20 years ago
Jameco
Datasheet13 pages17 years ago
Sierra IC
Datasheet11 pages20 years ago

Inventory History

3 month trend:
-3.43%

Alternate Parts

Price @ 1000
$ 3.43
$ 2.758
$ 2.758
Stock
324,249
531,785
531,785
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Circuits
1
1
1
Logic Function
Clock
-
-
Max Frequency
200 MHz
200 MHz
200 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCVF2310PW.

Related Parts

Descriptions

Descriptions of Texas Instruments CDCVF2310PW provided by its distributors.

Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP Tube
High performance 1:10 clock buffer for general purpose applications with support up to 105C 24-TSSOP -40 to 85
2.5-V TO 3.3-V HIGH-PERFORMANCE CLOCK BUFFER Low Skew Clock Driver, CDC Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
1:10 Clock Buffer, 2310, Tssop24; Clock Ic Type:Clock Generator; Frequency:200Mhz; No. Of Outputs:10Outputs; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Tssop; No. Of Pins:24Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCVF2310PW
1: 10 CLOCK BUFFER, 2310, TSSOP24; Type d'horloge: Générateur d'horloge; Fréquence: 200MHz; Nombre de canaux de sortie: 10Sortie(s); Tension, alimentation min.: 2.3V; Tension, alimentation max..: 3.6V; Type de boîtier de CI d'

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCVF2310PW .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight89.499445 mg
Technical
Ambient Temperature Range High85 °C
Frequency200 MHz
InputLVTTL
Input Current5 µA
Logic FunctionClock
Max Frequency200 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current80 µA
Number of Circuits1
Number of Elements1
Number of Inputs1
Number of Outputs10
Propagation Delay2.8 ns
Schedule B8542390000
Turn-On Delay Time3.5 ns
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF2310PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet10 pages20 years ago
element14
Datasheet14 pages16 years ago
element14 APAC
Datasheet16 pages11 years ago
Newark
Datasheet23 pages8 years ago
Datasheet16 pages11 years ago
Datasheet12 pages20 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
Upverter
Datasheet24 pages3 years ago
iiiC
Datasheet15 pages11 years ago
Farnell
Datasheet16 pages16 years ago
Datasheet12 pages20 years ago
Jameco
Datasheet13 pages17 years ago
Sierra IC
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago