Texas Instruments CDCV304PW

Clock Fanout Buffer 4-OUT 1-IN 1: 4 Automotive 8-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight39.008944 mg
Technical
Ambient Temperature Range High85 °C
Bandwidth140 MHz
Frequency200 MHz
InputLVTTL
Input Current5 µA
Max Frequency200 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current37 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Inputs1
Number of Outputs4
Propagation Delay3 ns
Schedule B8542390000
Turn-On Delay Time3 ns
Dimensions
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCV304PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet14 pages13 years ago
Datasheet12 pages16 years ago
Datasheet11 pages18 years ago
Farnell
Datasheet16 pages8 years ago
Datasheet9 pages21 years ago
Newark
Datasheet12 pages11 years ago
Datasheet12 pages14 years ago
Factory Futures
Datasheet12 pages11 years ago
LCSC
Datasheet18 pages1 year ago
Datasheet18 pages2 years ago
element14 APAC
Datasheet14 pages8 years ago
DigiKey
Datasheet10 pages17 years ago
iiiC
Datasheet14 pages11 years ago
Arrow Electronics
Datasheet14 pages12 years ago
Jameco
Datasheet13 pages15 years ago
Sierra IC
Datasheet8 pages21 years ago

Inventory History

3 month trend:
-12.80%

Alternate Parts

Price @ 1000
$ 2.35
$ 1.777
$ 1.777
Stock
882,490
6,095,159
6,095,159
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
Buffer
Buffer
Max Frequency
200 MHz
200 MHz
200 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCV304PW.

Related Parts

Descriptions

Descriptions of Texas Instruments CDCV304PW provided by its distributors.

Clock Fanout Buffer 4-OUT 1-IN 1:4 Automotive 8-Pin TSSOP Tube
Low Skew Clock Driver, 304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
TEXAS INSTRUMENTS CDCV304PWIC, CLOCK BUFFER, SMD, TSSOP8, 304
Clock Buffer Operating temperature: -40...85 °C Power supply: 2.3...3.6 V Series: CDCV304 Package: TSSOP-8
The CDCV304 is a high-performance, low-skew, general-purpose and PCI-X clock buffer. It distributes one input clock signal (CLKIN) to the output clocks (1Y[0:3]). It is specifically designed for use with PCI-X applications. The CDCV304 operates at 3.3 V. The CDCV304 is characterized for operation from –40C to 85C for automotive and industrial applications.
IC, CLOCK BUFFER, SMD, TSSOP8, 304; Clock IC Type:Clock Buffer; Frequency:200MHz; No. of Outputs:4; Supply Current:37mA; Supply Voltage Range:2.3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:304; Clock Frequency:140MHz; IC Generic Number:304; Input Current:5µA; Input Type:TTL; Logic Function Number:304; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:CMOS; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD; Type:Clock Buffer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCV304PW .
  • CDCV304PW.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight39.008944 mg
Technical
Ambient Temperature Range High85 °C
Bandwidth140 MHz
Frequency200 MHz
InputLVTTL
Input Current5 µA
Max Frequency200 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current37 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Inputs1
Number of Outputs4
Propagation Delay3 ns
Schedule B8542390000
Turn-On Delay Time3 ns
Dimensions
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCV304PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet14 pages13 years ago
Datasheet12 pages16 years ago
Datasheet11 pages18 years ago
Farnell
Datasheet16 pages8 years ago
Datasheet9 pages21 years ago
Newark
Datasheet12 pages11 years ago
Datasheet12 pages14 years ago
Factory Futures
Datasheet12 pages11 years ago
LCSC
Datasheet18 pages1 year ago
Datasheet18 pages2 years ago
element14 APAC
Datasheet14 pages8 years ago
DigiKey
Datasheet10 pages17 years ago
iiiC
Datasheet14 pages11 years ago
Arrow Electronics
Datasheet14 pages12 years ago
Jameco
Datasheet13 pages15 years ago
Sierra IC
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago