Texas Instruments CDCM61002

the cdcm61002 is a highly versatile low-jitter frequency synthesizer that can generate two low-jitter clock outputs...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCM61002.

Augswan
Datasheet36 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCM61002.

Descriptions

Descriptions of Texas Instruments CDCM61002 provided by its distributors.

the cdcm61002 is a highly versatile low-jitter frequency synthesizer that can generate two low-jitter clock outputs selectable between low-voltage positive emitter coupled logic (lvpecl) low-voltage differential signaling (lvds) or low-voltage complementary metal oxide semiconductor (lvcmos) outputs from a low-frequency crystal or lvcmos input for a variety of wireline and data communication applications. the cdcm61002 features an onboard pll that can be easily configured solely through control pins. the overall output random jitter performance is less than 1ps rms (from 10 khz to 20 mhz) making this device a perfect choice for use in demanding applications such as sonet ethernet fibre channel and san. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCM61002.

Augswan
Datasheet36 pages1 year ago

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago