Texas Instruments CDCLVC1102PWR

Low jitter, 1: 2 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Frequency250 MHz
InputLVCMOS
Max Frequency250 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Circuits1
Number of Outputs2
PackagingCut Tape (CT)
Propagation Delay2 ns
Schedule B8542390000
Turn-On Delay Time10 ns
Dimensions
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVC1102PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet29 pages9 years ago
Arrow Electronics
Datasheet22 pages12 years ago
element14 APAC
Datasheet31 pages7 years ago
Newark
Datasheet31 pages8 years ago
Datasheet22 pages11 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet35 pages2 years ago
Farnell
Datasheet31 pages8 years ago
Factory Futures
Datasheet137 pages12 years ago

Inventory History

3 month trend:
-60.47%

Alternate Parts

Price @ 1000
$ 1.343
$ 1.778
$ 1.778
Stock
830,701
845,849
845,849
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
250 MHz
250 MHz
250 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CDCLVC1102PWR provided by its distributors.

Low jitter, 1:2 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP T/R
Low Skew Clock Driver, CDC Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Clock Fanout Buffer, 250Mhz, Tssop-8; Clock Ic Type:Clock Buffer; Frequency:250Mhz; No. Of Outputs:2Outputs; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Tssop; No. Of Pins:8Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCLVC1102PWR
CLOCK FANOUT BUFFER, 250MHZ, TSSOP-8; Type d'horloge: Tampon d'horloge; Fréquence: 250MHz; Nombre de canaux de sortie: 2Sortie(s); Tension, alimentation min.: 2.3V; Tension, alimentation max..: 3.6V; Type de boîtier de CI d'h

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCLVC1102PWR .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Frequency250 MHz
InputLVCMOS
Max Frequency250 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Circuits1
Number of Outputs2
PackagingCut Tape (CT)
Propagation Delay2 ns
Schedule B8542390000
Turn-On Delay Time10 ns
Dimensions
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVC1102PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet29 pages9 years ago
Arrow Electronics
Datasheet22 pages12 years ago
element14 APAC
Datasheet31 pages7 years ago
Newark
Datasheet31 pages8 years ago
Datasheet22 pages11 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet35 pages2 years ago
Farnell
Datasheet31 pages8 years ago
Factory Futures
Datasheet137 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago