Texas Instruments CDCE949PW

Programmable 4-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 24-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight89.499445 mg
Technical
Frequency160 MHz
InputCrystal
InterfaceSerial
Logic FunctionClock
Max Frequency230 MHz
Max Operating Temperature85 °C
Max Supply Current38 mA
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current38 mA
Number of Circuits1
Number of Elements4
Number of Outputs9
Operating Supply Current38 mA
Operating Supply Voltage1.8 V
Schedule B8542390000
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE949PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages10 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet8 pages16 years ago
Mouser
Datasheet31 pages16 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
Newark
Datasheet41 pages7 years ago
Datasheet33 pages8 years ago
Factory Futures
Datasheet33 pages11 years ago
iiiC
Datasheet32 pages11 years ago
element14
Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Datasheet26 pages16 years ago

Inventory History

3 month trend:
+22.04%

Alternate Parts

Price @ 1000
$ 3.195
$ 2.652
$ 2.652
Stock
183,624
390,681
390,681
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Max Frequency
230 MHz
230 MHz
230 MHz
Interface
Serial
-
-
Logic Function
Clock
Clock
Clock
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCE949PW.

Related Parts

Descriptions

Descriptions of Texas Instruments CDCE949PW provided by its distributors.

Programmable 4-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 24-TSSOP -40 to 85
Programmable PLL Clock Synthesizer Quad 8MHz to 160MHz 24-Pin TSSOP Tube
LVCMOS Crystal PLL Clock Generator 24-TSSOP (0.173 4.40mm Width) CDCE949 clock generator circuit 1.8V 230MHz 38mA 38mA
Programmable 2-PLL VCXO Clock Synthesize; IC, CLOCK SYNTHESIZER, 160MHZ, TSSOP-24; Clock IC Type:Clock Synthesizer; IC Interface Type:2 Wire, Serial; Frequency:160MHz; No. of Outputs:9; Supply Current:38mA; Supply Voltage Range:1.7V to 1.9V; Digital IC Case Style:TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight89.499445 mg
Technical
Frequency160 MHz
InputCrystal
InterfaceSerial
Logic FunctionClock
Max Frequency230 MHz
Max Operating Temperature85 °C
Max Supply Current38 mA
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current38 mA
Number of Circuits1
Number of Elements4
Number of Outputs9
Operating Supply Current38 mA
Operating Supply Voltage1.8 V
Schedule B8542390000
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE949PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages10 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet8 pages16 years ago
Mouser
Datasheet31 pages16 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
Newark
Datasheet41 pages7 years ago
Datasheet33 pages8 years ago
Factory Futures
Datasheet33 pages11 years ago
iiiC
Datasheet32 pages11 years ago
element14
Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Datasheet26 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago