Texas Instruments CDCE906PW

167-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight76.997305 mg
Technical
Ambient Temperature Range High70 °C
Frequency167 MHz
InputCrystal
Input Current5 µA
InterfaceI2C, SMBus, Serial
Logic FunctionClock
Max Frequency167 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Max Supply Current115 mA
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Nominal Supply Current90 mA
Number of Circuits1
Number of Elements3
Number of Outputs6
Operating Supply Voltage3.3 V
PLLYes
Propagation Delay11 ns
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE906PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Technical Drawing4 pages2 years ago
Datasheet42 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet42 pages16 years ago
Datasheet4 pages17 years ago
Upverter
Datasheet43 pages11 years ago
SHENGYU ELECTRONICS
Datasheet47 pages1 year ago
LCSC
Datasheet47 pages2 years ago
Newark
Datasheet44 pages6 years ago
Datasheet44 pages8 years ago
iiiC
Datasheet43 pages11 years ago
Jameco
Datasheet43 pages15 years ago
DigiKey
Datasheet42 pages16 years ago

Inventory History

3 month trend:
-1.20%

Alternate Parts

Price @ 1000
$ 3.449
$ 3.385
$ 3.385
Stock
190,417
36,614
36,614
Authorized Distributors
5
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
PLL
Yes
-
-
Input
Crystal
Crystal
Crystal
Max Frequency
167 MHz
167 MHz
167 MHz
Number of Outputs
6
6
6
Min Supply Voltage
2.3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CDCE906PW provided by its distributors.

167-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP 0 to 70
Clock Synthesizer / Jitter Cleaner Programmable 3-PLL Clock Synth/Mul/Dvdr
Clock Generator 1MHz to 167MHz-IN 167MHz-OUT 20-Pin TSSOP Tube / IC 3-PLL SYNTH/MULT/DIV 20-TSSOP
PLL CLOCK SYNTHESIZER 167MHZ TSSOP-20
Programmable PLL Clock Driver Triple 20-Pin TSSOP Tube
LVCMOS Crystal PLL Frequency Synthesizer 20-TSSOP (0.173 4.40mm Width) CDCE906 clock generator ic 3.3V 167MHz 90mA 115mA
PROGRAMMABLE 3-PLL CLOCK SYNTH/MULT/DIV TSSOP20<AZ
TEXAS INSTRUMENTS CDCE906PW IC, CLOCK SYNCHRONIZER, 20-TSSOP
IC, CLOCK SYNCHRONIZER, 20-TSSOP; Clock IC Type:Clock Synthesizer / Multiplier / Divider; Frequency:167MHz; No. of Outputs:6; No. of Multipliers / Dividers:6; Supply Current:90mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Input Current:5µA; Input Type:LVCMOS, Differential; Interface:Serial, I2C; Interface Type:Serial; Output Type:LVCMOS; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD; Type:PLL Clock Synthesizer/Multiplier/Divider

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCE906PW.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight76.997305 mg
Technical
Ambient Temperature Range High70 °C
Frequency167 MHz
InputCrystal
Input Current5 µA
InterfaceI2C, SMBus, Serial
Logic FunctionClock
Max Frequency167 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Max Supply Current115 mA
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Nominal Supply Current90 mA
Number of Circuits1
Number of Elements3
Number of Outputs6
Operating Supply Voltage3.3 V
PLLYes
Propagation Delay11 ns
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE906PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Technical Drawing4 pages2 years ago
Datasheet42 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet42 pages16 years ago
Datasheet4 pages17 years ago
Upverter
Datasheet43 pages11 years ago
SHENGYU ELECTRONICS
Datasheet47 pages1 year ago
LCSC
Datasheet47 pages2 years ago
Newark
Datasheet44 pages6 years ago
Datasheet44 pages8 years ago
iiiC
Datasheet43 pages11 years ago
Jameco
Datasheet43 pages15 years ago
DigiKey
Datasheet42 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago