Texas Instruments CDC3S04YFFR

Quad sine-wave clock buffer with LDO 20-DSBGA -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins20
Technical
Frequency52 MHz
InputClock
Input Current2 mA
InterfaceI2C, Serial
Max Frequency52 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.95 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current2 mA
Number of Circuits1
Number of Outputs4
Operating Supply Voltage1.8 V
PackagingTape & Reel (TR)
Propagation Delay3 ns
Schedule B8542390000
Turn-On Delay Time15 ns
Dimensions
Height625 µm
Length0 m
Thickness400 µm
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC3S04YFFR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages8 years ago
Technical Drawing2 pages10 years ago
Datasheet25 pages11 years ago
Newark
Datasheet27 pages9 years ago
Datasheet25 pages13 years ago
Datasheet27 pages6 years ago
Datasheet27 pages9 years ago
element14 APAC
Datasheet26 pages10 years ago
Datasheet27 pages11 years ago
LCSC
Datasheet26 pages1 year ago
Datasheet26 pages2 years ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet27 pages12 years ago
Farnell
Datasheet25 pages13 years ago

Inventory History

3 month trend:
-5.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDC3S04YFFR.

Related Parts

Descriptions

Descriptions of Texas Instruments CDC3S04YFFR provided by its distributors.

Quad sine-wave clock buffer with LDO 20-DSBGA -40 to 85
Clock CDC3S04 20-UFBGA DSBGA ACTIVE (Last Updated: 1day ago) clock driver 0m 2mA 0.05ns 52MHz
CLOCK BUFFER, SINE-WAVE, 20DSBGA; Clock IC Type:Clock Buffer; Frequency:52MHz; No. of Outputs:4; Supply Current:2mA; Supply Voltage Range:1.65V to 1.95V; Digital IC Case Style:DSBGA; No. of Pins:20; Operating Temperature Range:-30°C to +85°C; SVHC:No SVHC (18-Jun-2012); Interface:Serial, I2C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDC3S04YFFR.

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins20
Technical
Frequency52 MHz
InputClock
Input Current2 mA
InterfaceI2C, Serial
Max Frequency52 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.95 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current2 mA
Number of Circuits1
Number of Outputs4
Operating Supply Voltage1.8 V
PackagingTape & Reel (TR)
Propagation Delay3 ns
Schedule B8542390000
Turn-On Delay Time15 ns
Dimensions
Height625 µm
Length0 m
Thickness400 µm
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC3S04YFFR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages8 years ago
Technical Drawing2 pages10 years ago
Datasheet25 pages11 years ago
Newark
Datasheet27 pages9 years ago
Datasheet25 pages13 years ago
Datasheet27 pages6 years ago
Datasheet27 pages9 years ago
element14 APAC
Datasheet26 pages10 years ago
Datasheet27 pages11 years ago
LCSC
Datasheet26 pages1 year ago
Datasheet26 pages2 years ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet27 pages12 years ago
Farnell
Datasheet25 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago