Texas Instruments CDC337DW

1-To-8 CMOS clock driver with 3-state outputs 20-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
Frequency80 MHz
High Level Output Current-48 mA
InputTTL
Logic FunctionTranslator
Low Level Output Current48 mA
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Power Dissipation1.6 W
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Number of Outputs8
Operating Supply Voltage5 V
Propagation Delay10 ns
Quiescent Current85 mA
Turn-On Delay Time10 ns
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC337DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages13 years ago
Datasheet11 pages16 years ago
element14
Datasheet12 pages13 years ago
Farnell
Datasheet11 pages15 years ago
element14 APAC
Datasheet12 pages11 years ago
SHENGYU ELECTRONICS
Datasheet11 pages2 years ago
iiiC
Datasheet12 pages11 years ago
Jameco
Datasheet10 pages17 years ago
DigiKey
Datasheet9 pages25 years ago
Sierra IC
Datasheet8 pages25 years ago

Inventory History

3 month trend:
+2.63%

Alternate Parts

Price @ 1000
$ 10.095
$ 6.32
$ 6.32
Stock
237,514
437,053
437,053
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
Translator
Translator
Translator
Max Frequency
80 MHz
80 MHz
80 MHz
Quiescent Current
85 mA
85 mA
85 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDC337DW.

Related Parts

Descriptions

Descriptions of Texas Instruments CDC337DW provided by its distributors.

1-To-8 CMOS clock driver with 3-state outputs 20-SOIC -40 to 85
Low Skew Clock Driver, 337 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20
IC, CLOCK DRIVER, 80MHZ, SOIC-20
IC, CLOCK DRIVER, 1-8, SMD; Clock IC Type:Clock Driver; Frequency:80MHz; No. of Outputs:8; IC Output Type:CMOS; IC Input Type:TTL; Supply Current:85mA; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:337; Clock Frequency:80MHz; IC Case Style:SOIC; Input Type:TTL; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:CMOS; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD; Type:Clock Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
Frequency80 MHz
High Level Output Current-48 mA
InputTTL
Logic FunctionTranslator
Low Level Output Current48 mA
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Power Dissipation1.6 W
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Number of Outputs8
Operating Supply Voltage5 V
Propagation Delay10 ns
Quiescent Current85 mA
Turn-On Delay Time10 ns
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC337DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages13 years ago
Datasheet11 pages16 years ago
element14
Datasheet12 pages13 years ago
Farnell
Datasheet11 pages15 years ago
element14 APAC
Datasheet12 pages11 years ago
SHENGYU ELECTRONICS
Datasheet11 pages2 years ago
iiiC
Datasheet12 pages11 years ago
Jameco
Datasheet10 pages17 years ago
DigiKey
Datasheet9 pages25 years ago
Sierra IC
Datasheet8 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago