Comchip CDBA540-HF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Technical
Average Rectified Current5 A
Capacitance380 pF
Forward Current5 A
Max Forward Surge Current (Ifsm)125 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-50 °C
PackagingTape & Reel (TR)
Peak Reverse Current500 µA
Schedule B8541100070
Dimensions
Height2.5 mm

Documents

Download datasheets and manufacturer documentation for Comchip CDBA540-HF.

Upverter
Datasheet4 pages9 years ago

Inventory History

3 month trend:
-8.30%

Engineering Resources

View Evaluation kits and Reference designs for Comchip CDBA540-HF.

Related Parts

Descriptions

Descriptions of Comchip CDBA540-HF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode Schottky 40V 5A 2-Pin SMA T/R
Product Description Demo for Development.
SMD Schottky Barrier Rectifiers

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • Comchip Technology Corporation Ltd
  • Comchip Technology CO LTD
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDBA540HF

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Technical
Average Rectified Current5 A
Capacitance380 pF
Forward Current5 A
Max Forward Surge Current (Ifsm)125 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-50 °C
PackagingTape & Reel (TR)
Peak Reverse Current500 µA
Schedule B8541100070
Dimensions
Height2.5 mm

Documents

Download datasheets and manufacturer documentation for Comchip CDBA540-HF.

Upverter
Datasheet4 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant