Cornell Dubilier CD7FD161JO3

Mica Radial Lead Capacitors 160pF 500V +/-5%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance160 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height6.6 mm
Height - Seated (Max)6.604 mm
Lead Pitch4.3942 mm
Length6.7056 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD7FD161JO3.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages4 years ago
Sager Electronics
Datasheet3 pages18 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet4 pages3 years ago
Newark
Datasheet4 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD7FD161JO3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD7FD161JO3 provided by its distributors.

Mica Radial Lead Capacitors 160pF 500V +/-5%
MICA500V | Cornell-Dubilier CD7FD161JO3
Silver Mica Capacitor 160Pf, 500V, 5%, Radial; Capacitance:160Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:4.4Mm; Capacitor Case/Package:Radial Leaded; Product Length:6.7Mm Rohs Compliant: No |Cornell Dubilier CD7FD161JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance160 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height6.6 mm
Height - Seated (Max)6.604 mm
Lead Pitch4.3942 mm
Length6.7056 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD7FD161JO3.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages4 years ago
Sager Electronics
Datasheet3 pages18 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet4 pages3 years ago
Newark
Datasheet4 pages10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements