Texas Instruments CD74HCT74E

High Speed CMOS Logic Dual Positive-Edge-Triggered D Flip-Flops with Set and eset 14-PDIP -55 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-2132-5-ND 1,571 Buy Now »
USD
0.580 0.495 0.370 0.224 0.178
Avnet
CD74HCT74E 47 Buy Now »
USD
0.388 0.377 0.276 0.276 0.276
Arrow
CD74HCT74E 1,207 Buy Now »
USD
0.229 0.215 0.184 0.162 0.160
Verical
CD74HCT74E 1,207 Buy Now »
USD
0.162 0.162
TI store
CD74HCT74E 2,007 Buy Now »
USD
0.590 0.520 0.410 0.160 0.160
Newark
67K0131 1,719 Buy Now »
USD
0.580 0.486 0.296 0.229 0.181
Rochester Electronics
CD74HCT74E 16,949 Buy Now »
USD
0.240 0.240 0.210 0.190 0.190
Chip One Stop Global 2
C1S746201345103 10,001 Buy Now »
USD
0.627 0.252 0.200 0.200
C1S746201345097 1,217 Buy Now »
USD
0.222 0.188 0.184 0.184
Mouser
595-CD74HCT74E 826 Buy Now »
USD
0.570 0.477 0.290 0.224 0.178
Farnell
1105969 3,177 Buy Now »
GBP
0.532 0.407 0.221 0.146 0.138
element14 APAC
1105969 2,790 Buy Now »
SGD
0.892 0.747 0.454 0.351 0.279
Avnet Europe
CD74HCT74E 4,850 Buy Now »
USD
0.201 0.181 0.181
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
899466 1,147 Buy Now »
USD
0.390 0.290 0.290
Freelance Electronics
CD74HCT74E 25 Buy Now »
USD
0.130 0.130 0.130 0.130 0.130
Quest
CD74HCT74E 600 Buy Now »
USD
1.000 0.500 0.300 0.200 0.200
Abtronics
CD74HCT74E 21 ··
STLAA.com
CD74HCT74E 120 ··
Abacus Technologies
CD74HCT74E 487 ··
GreenTree Electronics
CD74HCT74E 3,624 Send RFQ »
RS Components
633981 1,284 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
CD74HCT74E Contact Buy Now »
North Star Micro
CD74HCT74E Contact ··

Descriptions

Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube
Avnet
Flip Flop Logic IC; Logic Type:Flip-Flop; Logic Family:HCT; Logic Base Number:7474; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes
Newark
74HCT CMOS, 74HCT74, DIP14, 5.5V; Flip-Flop Type:D; Propagation Delay:35ns; Frequency:50MHz; Output Current:4mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HCT74; Logic Function Number:74; Logic IC Base Number:7474; Logic IC Family:HCT; Logic IC Function:Dual D-Type Flip-Flop with Set and Reset; Positive-Edge Trigger; No. of Gates:2; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Type:Differential / Complementary; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
element14 APAC
Flip Flop D-Type Pos-Edge 2 Element 14-Pin Plastic Dip Tube
Jameco
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube
Verical
High Speed CMOS Logic Dual Positive-Edge-Triggered D Flip-Flops with Set and eset 14-PDIP -55 to 125
Texas Instruments
Dual Dflipflop CD74HCT74E DIP14 4.5-5.5V
RS Components
74HCT CMOS, 74HCT74, DIP14, 5.5V; Logic IC Function:Dual D-Type Flip-Flop with Set and Reset; Positive-Edge Trigger; Logic IC Family:HCT; Logic IC Base Number:7474; Frequency:50MHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Base Number:74; IC Generic Number:74HCT74; Logic Function Number:74; No. of Gates:2; No. of Inputs:1; No. of Pins:14; Supply Voltage:5.5V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:Through Hole
Farnell
IC D-TYPE POS TRG DUAL 14DIP
Digi-Key
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube
Avnet Europe
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube
Chip One Stop Global

Technical Specifications

Case / Package / Footprint PDIP
Mounting Type Through Hole
Output Current 4 mA
RoHS Compliant
Number of Gates 2
Digital Logic Level CMOS
Supply Voltage (DC) 5 V 5.5 V (max)
Frequency 50 MHz
Number of Circuits 2
Number of Bits 2
Polarity Non-Inverting Inverting
Number of Pins 14
Lead-Free Status Lead Free
Packaging Tube
Lifecycle Status Active
REACH SVHC Compliance No SVHC

Documents

Texas Instruments
Official datasheet
Datasheet 15 pages 8 years ago
Technical Drawing 2 pages 13 years ago
element14
Datasheet 16 pages 5 years ago
Datasheet 15 pages 7 years ago
Newark
Datasheet 17 pages 2 years ago
Datasheet 17 pages 2 years ago
Datasheet 13 pages 13 years ago
Farnell
Datasheet 16 pages 5 years ago
Datasheet 15 pages 8 years ago
Sierra IC
Datasheet 11 pages 13 years ago
Jameco
Datasheet 14 pages 10 years ago
Digi-Key
Datasheet 11 pages 13 years ago
iiiC
Datasheet 17 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI CD74HCT74E
TEXAS CD74HCT74E
TEXAS INST CD74HCT74E
TEXAS INSTR CD74HCT74E
TEXAS INSTRUMENT CD74HCT74E
TEXAS INS CD74HCT74E
TEXAS INSTRUMENTS INC CD74HCT74E
TEX CD74HCT74E
TEXAS INSTRUMEN CD74HCT74E
TEXAS INSTRU CD74HCT74E
TI/NS CD74HCT74E
TEXINS CD74HCT74E
TEXAS INSTRUMENTS INCORPORATED CD74HCT74E
TEXASIN CD74HCT74E
Texas Instruments (TI) CD74HCT74E
TEAXS CD74HCT74E
TEXAS INTRUMENTS CD74HCT74E
TEXAS INSTRUM CD74HCT74E
TEXAS INSRUMENT CD74HCT74E
TEXAS IST CD74HCT74E
TI-PB CD74HCT74E
Texas Instruments Rfid Systems CD74HCT74E
TEXINST CD74HCT74E
TEXAS INSRUMENTS CD74HCT74E
TEXAS INTRUMENT CD74HCT74E
Texas Instr. CD74HCT74E
Texas Instruments Inc. CD74HCT74E

Search for other parts like CD74 »