Texas Instruments CD74HCT534E

High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Inverting Flip-Flops with 3-State Outputs 20-PDIP -55 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
CD74HCT534E 7,120 Buy Now »
USD
0.701 0.701
CD74HCT534E 280 Buy Now »
USD
0.802 0.802 0.802
Arrow
CD74HCT534E 280 Buy Now »
USD
0.907 0.873 0.810 0.810 0.810
Avnet
CD74HCT534E 0 ··
USD
0.906 0.885 0.791 0.791 0.791
Digi-Key
296-2153-5-ND 281 Buy Now »
USD
1.65 1.49 1.19 0.813 0.701
Newark
67T1075 318 Buy Now »
USD
1.91 1.63 1.31 0.935 0.812
Chip One Stop Japan
C1S746201381220 280 Buy Now »
JPY
129.00 104.00 104.00 104.00
Rochester Electronics
CD74HCT534E 14,937 Buy Now »
USD
1.01 1.01 0.900 0.820 0.820
Mouser
595-CD74HCT534E 441 Buy Now »
USD
1.65 1.40 1.12 0.810 0.672
Farnell
1753531 318 Buy Now »
GBP
1.24 1.01 0.764 0.552 0.511
element14 APAC
1753531 318 Buy Now »
SGD
2.59 2.20 1.76 1.27 1.15
Avnet Europe
CD74HCT534E 1,060 Buy Now »
EUR
1.27 0.850 0.728
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
CD74HCT534E 200 Buy Now »
USD
0.756 0.601 0.475 0.475 0.475
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CD74HCT534E Contact ··
Touchstone Systems
CD74HCT534E Contact Send RFQ »
XS Micro
CD74HCT534E Contact ··
SemiconductorPLUS
CD74HCT534E Contact ··

Descriptions

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Chip One Stop Japan
LOGIC, D-TYPE F-F INV 3-ST HS, 20DIP; Frequency:50MHz; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:PDIP; Logic IC Base Number:74534; Logic IC Family:HCT; Logic IC Function:Octal Positive Edge Triggered D-Type Flip-Flop with 3-State Outputs; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
Farnell
High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Inverting Flip-Flops with 3-State Outputs 20-PDIP -55 to 125
Texas Instruments
LOGIC, D-TYPE F-F INV 3-ST HS, 20DIP; Flip-Flop Type:D; Propagation Delay:14ns; Frequency:50MHz; Output Current:6mA; Trigger Type:Positive Edge; IC Output Type:Tri State Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74534; Logic IC Family:HCT; Logic IC Function:Octal Positive Edge Triggered D-Type Flip-Flop with 3-State Outputs; Output Type:Tri State Inverted; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
element14 APAC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Avnet
IC D-TYPE POS TRG SNGL 20DIP
Digi-Key
LOGIC, D-TYPE F-F INV 3-ST HS, 20DIP; Flip-Flop Type:D; Propagation Delay:14ns;
Newark
IC: digital; 3-state, D flip-flop, inverter; Channels:8; THT; DIP
TME
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Verical

Technical Specifications

RoHS Compliant
Frequency 50 MHz
Mounting Type Through Hole
Output Current 6 mA
Lifecycle Status Active
Number of Bits 8
Number of Pins 20
Lead-Free Status Lead Free
Case / Package / Footprint PDIP
Supply Voltage (DC) 5 V 5.5 V (max)
Packaging Tube
Polarity Inverting
REACH SVHC Compliance No SVHC
Number of Circuits 8

Documents

Texas Instruments
Official datasheet
Datasheet 17 pages 5 years ago
Technical Drawing 2 pages 12 years ago
Datasheet 16 pages 8 years ago
element14 APAC
Datasheet 18 pages 2 years ago
Datasheet 18 pages 3 years ago
Newark
Datasheet 19 pages 3 months ago
Farnell
Datasheet 18 pages 4 years ago
Datasheet 16 pages 7 years ago
Datasheet 18 pages 4 years ago
Digi-Key
Datasheet 12 pages 13 years ago
Sierra IC
Datasheet 12 pages 12 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI CD74HCT534E
TEXAS CD74HCT534E
TEXAS INST CD74HCT534E
TEXAS INSTR CD74HCT534E
TEXAS INSTRUMENT CD74HCT534E
TEXAS INS CD74HCT534E
TEXAS INSTRUMENTS INC CD74HCT534E
TEX CD74HCT534E
TEXAS INSTRUMEN CD74HCT534E
TEXAS INSTRU CD74HCT534E
TI/NS CD74HCT534E
TEXINS CD74HCT534E
TEXAS INSTRUMENTS INCORPORATED CD74HCT534E
TEXASIN CD74HCT534E
Texas Instruments (TI) CD74HCT534E
TEAXS CD74HCT534E
TEXAS INTRUMENTS CD74HCT534E
TEXAS INSTRUM CD74HCT534E
TEXAS INSRUMENT CD74HCT534E
TEXAS IST CD74HCT534E
TI-PB CD74HCT534E
Texas Instruments Rfid Systems CD74HCT534E
TEXINST CD74HCT534E
TEXAS INSRUMENTS CD74HCT534E
TEXAS INTRUMENT CD74HCT534E
Texas Instr. CD74HCT534E
Texas Instruments Inc. CD74HCT534E

Search for other parts like CD74 »