Texas Instruments CD74HCT238E

Non-RoHS Compliant DUAL TRUE Single Supply Decoder/Demultiplexer -55C~125C 4mA 4mA 5V 53ns
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Bandwidth28 MHz
High Level Output Current-4 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay60 ns
Quiescent Current8 µA
Schedule B8542390000
Supply TypeSingle
Turn-On Delay Time60 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT238E.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet20 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet19 pages8 years ago
Datasheet19 pages8 years ago
Datasheet20 pages10 years ago
Datasheet14 pages19 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Upverter
Datasheet20 pages11 years ago
DigiKey
Datasheet11 pages20 years ago

Inventory History

3 month trend:
-68.68%

Alternate Parts

Price @ 1000
$ 0.294
$ 10.341
$ 10.341
Stock
366,112
16,865
16,865
Authorized Distributors
6
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT238E.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HCT238E provided by its distributors.

Non-RoHS Compliant DUAL TRUE Single Supply Decoder/Demultiplexer -55C~125C 4mA 4mA 5V 53ns
Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
French Electronic Distributor since 1988
Decoder/Demux, 3:8, Dip-16; Logic Family/Base Number:74Hct238; Logic Type:3-To-8 Line Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Rohs Compliant: Yes |Texas Instruments CD74HCT238E
CD74HCT238 HIGH SPEED CMOS LOGIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT238E .

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Bandwidth28 MHz
High Level Output Current-4 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay60 ns
Quiescent Current8 µA
Schedule B8542390000
Supply TypeSingle
Turn-On Delay Time60 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT238E.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet20 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet19 pages8 years ago
Datasheet19 pages8 years ago
Datasheet20 pages10 years ago
Datasheet14 pages19 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Upverter
Datasheet20 pages11 years ago
DigiKey
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago