Texas Instruments CD74HCT221E

High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
CD74HCT221E 10,000 Buy Now »
USD
0.256
Avnet
CD74HCT221E 769 Buy Now »
USD
0.582 0.566 0.377 0.377 0.377
Digi-Key
296-26022-5-ND 1,033 Buy Now »
USD
0.740 0.653 0.501 0.317 0.257
Rochester Electronics
CD74HCT221E 11,564 Buy Now »
USD
0.360 0.360 0.320 0.290 0.290
Mouser
595-CD74HCT221E 1,384 Buy Now »
USD
0.730 0.614 0.396 0.317 0.257
Newark
68K9995 0 ··
USD
0.258
Farnell 2
1740279 0 ··
GBP
0.208 0.208 0.208 0.208 0.208
1163739 0 ··
GBP
0.495 0.415 0.268 0.214 0.171
element14 APAC
1163739 0 ··
CNY
3.48 2.61 2.61 2.61 2.61
Avnet Europe
CD74HCT221E 525 Buy Now »
EUR
0.899 0.327 0.257
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
CD74HCT221E 100 Buy Now »
USD
0.390 0.390 0.390 0.390 0.390
Abacus Technologies
CD74HCT221E 1,050 ··
TME
CD74HCT221E 300 Buy Now »
USD
0.474 0.419 0.364 0.364
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CD74HCT221E Contact ··
Touchstone Systems
CD74HCT221E Contact Send RFQ »
XS Micro
CD74HCT221E Contact ··
SemiconductorPLUS
CD74HCT221E Contact ··

Descriptions

MONO MULTIVIBRATOR, 18NS, DIP-16
element14 APAC
IC, MONO MULTIVIBRATOR, 18NS, DIP-16
Farnell
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas Instruments
Monostable Multivibrator Dual 16-Pin PDIP Tube
Avnet
Monostable Multivibrator Dual 16-Pin PDIP Tube
North Star Micro
Monostable Multivibrator Dual 16-Pin PDIP Tube
Verical
IC DUAL MONO MULTVIBRATOR 16-DIP
Digi-Key
IC: digital; monostable, multivibrator; THT; DIP16; Series: HCT
TME
Multivibrator Logic IC; Logic Type:Monostable Multivibrator with Schmitt-Trigger Inputs; Logic Family:HCT; Logic Base Number:74221; Rise Time:400ns; Fall Time, tf:400ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Bits 2
Output Current 4 mA
Supply Voltage (DC) 5 V 5.5 V (max)
REACH SVHC Compliance No SVHC
Digital Logic Level CMOS
Case / Package / Footprint PDIP
Number of Circuits 2
Mounting Type Through Hole
Number of Pins 16
Lead-Free Status Lead Free
Lifecycle Status Active
Rise Time 400 ns
Packaging Tube
Voltage Nodes 5 V
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 12 years ago
Datasheet 20 pages 8 years ago
Datasheet 22 pages 5 years ago
element14 APAC
Datasheet 23 pages 2 years ago
Datasheet 23 pages 2 years ago
Datasheet 24 pages 3 years ago
Farnell
Datasheet 21 pages 7 years ago
Datasheet 21 pages 8 years ago
Datasheet 23 pages 5 years ago
element14
Datasheet 22 pages 5 years ago
Datasheet 22 pages 6 years ago
TME
Datasheet 23 pages 1 year ago
Sierra IC
Datasheet 16 pages 13 years ago
Digi-Key
Datasheet 16 pages 13 years ago
Newark
Datasheet 18 pages 13 years ago
Jameco
Datasheet 19 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI CD74HCT221E
TEXAS CD74HCT221E
TEXAS INST CD74HCT221E
TEXAS INSTR CD74HCT221E
TEXAS INSTRUMENT CD74HCT221E
TEXAS INS CD74HCT221E
TEXAS INSTRUMENTS INC CD74HCT221E
TEX CD74HCT221E
TEXAS INSTRUMEN CD74HCT221E
TEXAS INSTRU CD74HCT221E
TI/NS CD74HCT221E
TEXINS CD74HCT221E
TEXAS INSTRUMENTS INCORPORATED CD74HCT221E
TEXASIN CD74HCT221E
Texas Instruments (TI) CD74HCT221E
TEAXS CD74HCT221E
TEXAS INTRUMENTS CD74HCT221E
TEXAS INSTRUM CD74HCT221E
TEXAS INSRUMENT CD74HCT221E
TEXAS IST CD74HCT221E
TI-PB CD74HCT221E
Texas Instruments Rfid Systems CD74HCT221E
TEXINST CD74HCT221E
TEXAS INSRUMENTS CD74HCT221E
TEXAS INTRUMENT CD74HCT221E
Texas Instr. CD74HCT221E
Texas Instruments Inc. CD74HCT221E

Search for other parts like CD74 »