Texas Instruments CD74HCT138E

High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
CD74HCT138E 9,950 Buy Now »
USD
0.227
CD74HCT138E 1,563 Buy Now »
USD
0.242 0.228 0.228
Arrow
CD74HCT138E 1,563 Buy Now »
USD
0.244 0.230 0.213
Avnet
CD74HCT138E 198 Buy Now »
USD
0.518 0.503 0.335 0.335 0.335
Digi-Key
296-2091-5-ND 1,499 Buy Now »
USD
0.660 0.581 0.445 0.282 0.229
TI store
CD74HCT138E 1,256 Buy Now »
USD
0.790 0.690 0.550 0.210 0.210
Newark
06F2891 1,329 Buy Now »
USD
0.664 0.557 0.359 0.287 0.229
Chip One Stop Japan
C1S746201306089 1,563 Buy Now »
JPY
84.60 39.00 27.00 27.00
Rochester Electronics
CD74HCT138E 7,147 Buy Now »
USD
0.330 0.330 0.290 0.260 0.260
Mouser
595-CD74HCT138E 1,041 Buy Now »
USD
0.650 0.546 0.352 0.282 0.228
Farnell
1105976 2,451 Buy Now »
GBP
0.420 0.354 0.232 0.187 0.157
element14 APAC
1105976 1,884 Buy Now »
SGD
1.02 0.855 0.551 0.442 0.359
Avnet Europe
CD74HCT138E 3,225 Buy Now »
EUR
0.799 0.291 0.246
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
CD74HCT138E 5 Buy Now »
USD
5.00 5.00 5.00 5.00
Bristol Electronics
CD74HCT138E 60 ··
USD
0.487 0.487 0.487 0.487 0.487
Freelance Electronics
CD74HCT138E 100 Buy Now »
USD
0.240 0.240 0.240 0.240 0.240
EarthTron
CD74HCT138E 900 ··
Abacus Technologies
CD74HCT138E 30 ··
4 Star Electronics
CD74HCT138E 175 Send RFQ »
RS Components
301432 420 Buy Now »
GBP
0.420 0.360 0.230 0.210 0.210
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
CD74HCT138E Contact Send RFQ »
North Star Micro
CD74HCT138E Contact ··
Summit Electronics
CD74HCT138E Contact Send RFQ »
XS Micro
CD74HCT138E Contact ··
SemiconductorPLUS
CD74HCT138E Contact ··

Descriptions

IC 3-8 LINE DECODER/DEMUX 16-DIP
Digi-Key
Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube
Chip One Stop Japan
74HCT CMOS, 74HCT138, DIP16, 5.5V; Applications:Memory Address Decoding, Data Routing; Logic Type:3-to-8 Line Decoder / Demultiplexer; No. of Outputs:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Device Marking:74HCT138; IC Generic Number:74HCT138; Logic Function Number:74138; Logic IC Base Number:74138; Logic IC Family:HCT; Logic IC Function:3-to-8 Line Inverting Decoder/Demultiplexer; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Current Max:5.2mA; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
element14 APAC
High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
Texas Instruments
Decoder/demultiplexer CD74HCT138E DIP16
RS Components
Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP
Component Sense
74HCT CMOS, 74HCT138, DIP16, 5.5V; Logic IC Function:3-to-8 Line Inverting Decoder/Demultiplexer; Logic IC Family:HCT; Logic IC Base Number:74138; No. of Outputs:8; Max Output Current:5.2mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Base Number:74; IC Generic Number:74HCT138; Logic Function Number:138; No. of Pins:16; Supply Voltage:5.5V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:Through Hole
Farnell
Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube
Verical
Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube
Avnet
Decoder / Encoder / Multiplexer / Demultiplexer Logic IC; Logic Type:Decoder/Demultiplexer; Logic Family:HCT; Logic Base Number:74138; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Outputs 8
Supply Voltage (DC) 4.5 V (min)
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint PDIP
Number of Circuits 1
Lifecycle Status Active
Mounting Type Through Hole
Number of Bits 8
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 16

Documents

Texas Instruments
Official datasheet
Datasheet 17 pages 8 years ago
Datasheet 20 pages 5 years ago
Technical Drawing 2 pages 12 years ago
element14 APAC
Datasheet 19 pages 2 years ago
Datasheet 19 pages 2 years ago
Verical
Datasheet 18 pages 8 years ago
element14
Datasheet 18 pages 7 years ago
Newark
Datasheet 20 pages 3 years ago
Datasheet 14 pages 12 years ago
Farnell
Datasheet 19 pages 5 years ago
Digi-Key
Datasheet 11 pages 13 years ago
Jameco
Datasheet 15 pages 10 years ago
iiiC
Datasheet 20 pages 4 years ago
Sierra IC
Datasheet 11 pages 12 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI CD74HCT138E
TEXAS CD74HCT138E
TEXAS INST CD74HCT138E
TEXAS INSTR CD74HCT138E
TEXAS INSTRUMENT CD74HCT138E
TEXAS INS CD74HCT138E
TEXAS INSTRUMENTS INC CD74HCT138E
TEX CD74HCT138E
TEXAS INSTRUMEN CD74HCT138E
TEXAS INSTRU CD74HCT138E
TI/NS CD74HCT138E
TEXINS CD74HCT138E
TEXAS INSTRUMENTS INCORPORATED CD74HCT138E
TEXASIN CD74HCT138E
Texas Instruments (TI) CD74HCT138E
TEAXS CD74HCT138E
TEXAS INTRUMENTS CD74HCT138E
TEXAS INSTRUM CD74HCT138E
TEXAS INSRUMENT CD74HCT138E
TEXAS IST CD74HCT138E
TI-PB CD74HCT138E
Texas Instruments Rfid Systems CD74HCT138E
TEXINST CD74HCT138E
TEXAS INSRUMENTS CD74HCT138E
TEXAS INTRUMENT CD74HCT138E
Texas Instr. CD74HCT138E
Texas Instruments Inc. CD74HCT138E

Search for other parts like CD74 »