Texas Instruments CD74HCT00M

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-4 mA
Logic FunctionNAND
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current4 mA
Propagation Delay30 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time20 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT00M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages16 years ago
element14 APAC
Datasheet15 pages9 years ago
DigiKey
Datasheet11 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages3 years ago
TME
Datasheet17 pages6 years ago
Newark
Datasheet15 pages10 years ago
iiiC
Datasheet15 pages11 years ago
Upverter
Datasheet15 pages11 years ago
Arrow Electronics
Datasheet15 pages12 years ago
element14
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Jameco
Datasheet12 pages17 years ago
Sierra IC
Datasheet9 pages20 years ago

Inventory History

3 month trend:
+19.64%

Alternate Parts

Price @ 1000
$ 0.505
$ 0.203
$ 0.203
Stock
135,714
1,959,312
1,959,312
Authorized Distributors
2
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
30 ns
13 ns
13 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT00M.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HCT00M provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
TEXAS INSTRUMENTS - CD74HCT00M - QUAD NAND GATE, 2I/P, SOIC-14
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
74Hct Cmos, Smd, 74Hct00, Soic14; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Texas Instruments CD74HCT00M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT00M.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-4 mA
Logic FunctionNAND
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current4 mA
Propagation Delay30 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time20 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT00M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages16 years ago
element14 APAC
Datasheet15 pages9 years ago
DigiKey
Datasheet11 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages3 years ago
TME
Datasheet17 pages6 years ago
Newark
Datasheet15 pages10 years ago
iiiC
Datasheet15 pages11 years ago
Upverter
Datasheet15 pages11 years ago
Arrow Electronics
Datasheet15 pages12 years ago
element14
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Jameco
Datasheet12 pages17 years ago
Sierra IC
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago