Texas Instruments CD74HC4511E

High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-PDIP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight951.693491 mg
Technical
Bandwidth28 MHz
Display TypeLCD
High Level Output Current-10 mA
Logic FunctionDecoder, Demultiplexer
Low Level Output Current5.2 mA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Input Voltage2 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits7
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines4
Number of Inputs4
Number of Output Lines7
Number of Outputs7
Operating Supply Current8 µA
Output Current5.2 mA
PolarityNon-Inverting
Propagation Delay60 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time450 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4511E.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet21 pages12 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet22 pages6 years ago
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet22 pages12 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
LCSC
Datasheet23 pages2 years ago
Newark
Datasheet22 pages10 years ago
TME
Datasheet22 pages11 years ago
Farnell
Datasheet10 pages14 years ago
Datasheet20 pages14 years ago
Datasheet1,071 pages14 years ago
Datasheet1,067 pages14 years ago
Datasheet20 pages15 years ago
Mouser
Datasheet17 pages20 years ago
Jameco
Datasheet18 pages17 years ago
Sierra IC
Datasheet15 pages20 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
+12.16%

Alternate Parts

Price @ 1000
$ 0.418
$ 0.604
$ 0.604
Stock
281,625
20,035
20,035
Authorized Distributors
3
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Outputs
7
7
7
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
6 V
6 V
6 V
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4511E.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HC4511E provided by its distributors.

High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-PDIP -55 to 125
1Digit Tube 74HC4511 Nickel/Palladium/Gold (Ni/Pd/Au) display driver -10mA 6V 5.08mm -55C~125C
Latch/Decoder/Driver Single 4-to-7 16-Pin PDIP Tube
TEXAS INSTRUMENTS CD74HC4511EIC, LOGIC, 74HC, DECODER
BCD TO 7-SEGMENT LATCH/DECODER .3X.36,.2LS,BULK<TX
IC DRVR 7 SEGMENT 1 DIGIT 16DIP
IC BCD-7 LATCH/DECOD/DRVR 16DIP
French Electronic Distributor since 1988
IC, LOGIC, 74HC, DECODER; Logic Family / Base Number: 74HC4511; Logic Type: Decoder / Driver / Latch; No. of Outputs: 7Outputs; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74HC; Logic IC Base Number: 744511; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 744511; Logic IC Base Number: 744511; Logic IC Function: BCD-to-7 Segment Latch/Decoder/Driver; Operating Temperature Range: -55°C to +125°C; Output Current: 5.2mA; Output Current Max: 10mA; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4511E .
  • CD74HC4511E..

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight951.693491 mg
Technical
Bandwidth28 MHz
Display TypeLCD
High Level Output Current-10 mA
Logic FunctionDecoder, Demultiplexer
Low Level Output Current5.2 mA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Input Voltage2 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits7
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines4
Number of Inputs4
Number of Output Lines7
Number of Outputs7
Operating Supply Current8 µA
Output Current5.2 mA
PolarityNon-Inverting
Propagation Delay60 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time450 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4511E.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet21 pages12 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet22 pages6 years ago
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet22 pages12 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
LCSC
Datasheet23 pages2 years ago
Newark
Datasheet22 pages10 years ago
TME
Datasheet22 pages11 years ago
Farnell
Datasheet10 pages14 years ago
Datasheet20 pages14 years ago
Datasheet1,071 pages14 years ago
Datasheet1,067 pages14 years ago
Datasheet20 pages15 years ago
Mouser
Datasheet17 pages20 years ago
Jameco
Datasheet18 pages17 years ago
Sierra IC
Datasheet15 pages20 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago