Texas Instruments CD74HC4067SM96

5-V, 16: 1, 1-channel analog multiplexer 24-SSOP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight172.39345 mg
Technical
-3db Bandwidth89 MHz
Ambient Temperature Range High125 °C
Bandwidth89 MHz
Drain to Source Resistance60 Ω
High Level Output Current25 mA
Logic FunctionDemultiplexer, Multiplexer
Low Level Output Current25 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current25 mA
Max Supply Current8 µA
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current8 µA
Number of Bits16
Number of Channels16
Number of Circuits1
Number of Inputs16
Number of Outputs1
On-State Resistance60 Ω
Operating Supply Current8 µA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay75 ns
Resistance160 Ω
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Turn-Off Delay Time290 ns
Turn-On Delay Time300 ns
Dimensions
Height2 mm
Length8.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4067SM96.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet16 pages12 years ago
Upverter
Datasheet16 pages16 years ago
Datasheet16 pages11 years ago
Farnell
Datasheet15 pages6 years ago
Datasheet16 pages12 years ago
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
LCSC
Datasheet16 pages1 year ago
Datasheet16 pages2 years ago
Newark
Datasheet16 pages10 years ago
Datasheet16 pages10 years ago
iiiC
Datasheet16 pages11 years ago
Sierra IC
Datasheet12 pages20 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.231
$ 0.29
$ 0.29
Stock
1,254,298
224,708
224,708
Authorized Distributors
5
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
16
16
16
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4067SM96.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HC4067SM96 provided by its distributors.

5-V, 16:1, 1-channel analog multiplexer 24-SSOP -55 to 125
TEXAS INSTRUMENTS CD74HC4067SM96IC, 74HC, MULTIPLEXER, SSOP24
Ic, 74Hc, Multiplexer, Ssop24; Multiplexer Configuration:16:1; No. Of Circuits:16Circuits; On State Resistance Max:160Ohm; Supply Voltage Range:2V To 6V; Analogue Multiplexer Case:Ssop; No. Of Pins:24Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4067SM96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4067SM96 .

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight172.39345 mg
Technical
-3db Bandwidth89 MHz
Ambient Temperature Range High125 °C
Bandwidth89 MHz
Drain to Source Resistance60 Ω
High Level Output Current25 mA
Logic FunctionDemultiplexer, Multiplexer
Low Level Output Current25 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current25 mA
Max Supply Current8 µA
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current8 µA
Number of Bits16
Number of Channels16
Number of Circuits1
Number of Inputs16
Number of Outputs1
On-State Resistance60 Ω
Operating Supply Current8 µA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay75 ns
Resistance160 Ω
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Turn-Off Delay Time290 ns
Turn-On Delay Time300 ns
Dimensions
Height2 mm
Length8.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4067SM96.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet16 pages12 years ago
Upverter
Datasheet16 pages16 years ago
Datasheet16 pages11 years ago
Farnell
Datasheet15 pages6 years ago
Datasheet16 pages12 years ago
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
LCSC
Datasheet16 pages1 year ago
Datasheet16 pages2 years ago
Newark
Datasheet16 pages10 years ago
Datasheet16 pages10 years ago
iiiC
Datasheet16 pages11 years ago
Sierra IC
Datasheet12 pages20 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago