Texas Instruments CD74HC4060E

High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-PDIP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypeNegative Edge
DirectionUnidirectional
Frequency35 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits14
Number of Bits per Element14
Number of Elements1
Propagation Delay450 ns
Quiescent Current8 µA
ResetAsynchronous
Schedule B8542390000
Turn-On Delay Time450 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4060E.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet20 pages9 years ago
Datasheet20 pages8 years ago
Datasheet20 pages11 years ago
Datasheet20 pages12 years ago
Upverter
Datasheet17 pages16 years ago
element14
Datasheet18 pages14 years ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
Newark
Datasheet20 pages9 years ago
Datasheet21 pages10 years ago
Datasheet15 pages20 years ago
iiiC
Datasheet20 pages11 years ago
Verical
Datasheet18 pages15 years ago
DigiKey
Datasheet17 pages16 years ago
Jameco
Datasheet16 pages17 years ago
Sierra IC
Datasheet13 pages20 years ago

Inventory History

3 month trend:
-52.75%

Alternate Parts

Price @ 1000
$ 0.4
$ 0.341
$ 0.341
Stock
257,018
581,758
581,758
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
53 MHz
53 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4060E.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HC4060E provided by its distributors.

High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-PDIP -55 to 125
TEXAS INSTRUMENTS CD74HC4060E.14 STAGE BINARY COUNTER W/ OSCILLATOR, DIP16
Binary Counter, Asynchronous, Up Direction, CMOS, PDIP16
Logic, 14-Stage Bin Counter, 16Dip; Logic Family/Base Number:74Hc4060; Counter Type:Binary; Clock Frequency:35Mhz; Count Maximum:14; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4060E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4060E .
  • CD74HC4060E.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypeNegative Edge
DirectionUnidirectional
Frequency35 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits14
Number of Bits per Element14
Number of Elements1
Propagation Delay450 ns
Quiescent Current8 µA
ResetAsynchronous
Schedule B8542390000
Turn-On Delay Time450 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4060E.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet20 pages9 years ago
Datasheet20 pages8 years ago
Datasheet20 pages11 years ago
Datasheet20 pages12 years ago
Upverter
Datasheet17 pages16 years ago
element14
Datasheet18 pages14 years ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
Newark
Datasheet20 pages9 years ago
Datasheet21 pages10 years ago
Datasheet15 pages20 years ago
iiiC
Datasheet20 pages11 years ago
Verical
Datasheet18 pages15 years ago
DigiKey
Datasheet17 pages16 years ago
Jameco
Datasheet16 pages17 years ago
Sierra IC
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago