Texas Instruments CD74HC40103

the hc40103 and cd74hct40103 are manufactured with high speed silicon gate technology and consist of an 8-stage...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC40103.

Texas Instruments
Datasheet16 pages16 years ago
Augswan
Datasheet19 pages2 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC40103.

Descriptions

Descriptions of Texas Instruments CD74HC40103 provided by its distributors.

the hc40103 and cd74hct40103 are manufactured with high speed silicon gate technology and consist of an 8-stage synchronous down counter with a single output which is active when the internal count is zero. the 40103 contains a single 8-bit binary counter. each has control inputs for enabling or disabling the clock for clearing the counter to its maximum count and for presetting the counter either synchronously or asynchronously. all control inputs and the tc\ output are active-low logic. in normal operation the counter is decremented by one count on each positive transition of the clock (cp). counting is inhibited when the te\ input is high. the tc\ output goes low when the count reaches zero if the te\ input is low and remains low for one full clock period. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC40103.

Texas Instruments
Datasheet16 pages16 years ago
Augswan
Datasheet19 pages2 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago