Texas Instruments CD74HC283M

IC 4BIT BINARY FULL ADDER 16SOIC / Binary Full Adder with Fast Carry IC 16-SOIC
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionBinary Full Adder
Low Level Output Current5.2 mA
Max Input Voltage4.2 V
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Input Voltage500 mV
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits4
Number of Channels1
Number of Elements1
Propagation Delay19 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time345 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC283M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages16 years ago
element14 APAC
Datasheet15 pages9 years ago
Datasheet15 pages9 years ago
Datasheet15 pages10 years ago
Newark
Datasheet15 pages12 years ago
Datasheet15 pages6 years ago
Datasheet14 pages14 years ago
SHENGYU ELECTRONICS
Datasheet15 pages2 years ago
DigiKey
Datasheet13 pages16 years ago

Inventory History

3 month trend:
-6.91%

Alternate Parts

Price @ 1000
$ 0.39
$ 0.255
$ 0.255
Stock
152,794
517,786
517,786
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Binary Full Adder
Binary Full Adder
Binary Full Adder
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC283M.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HC283M provided by its distributors.

IC 4BIT BINARY FULL ADDER 16SOIC / Binary Full Adder with Fast Carry IC 16-SOIC
Binary Full Adder Single-Element 4-Bit 16-Pin SOIC Tube
LOGIC, 4BIT BINARY FULL ADDER, 16SOIC; Famille Logique/ Numéro de base: 74HC283; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Tension, entrée min.: 500mV; Tension, entrée max..: 4.2V; Nombre de bits: 4bit;
LOGIC, 4BIT BINARY FULL ADDER, 16SOIC; Logic Family / Base Number:74HC283; Supply Voltage Min:2V; Supply Voltage Max:6V; Input Voltage Min:500mV; Input Voltage Max:4.2V; No. of Bits:4bit; Propagation Delay:19ns; Logic Case Style:SOIC; No. of Pins:16Pins; Logic IC Family:74HC; Logic IC Base Number:74283; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Input Voltage:500mV to 4.2V; Logic Function Number:74283; Logic IC Base Number:74283; Logic IC Function:4Bit Binary Full Adder with Fast Carry; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC283M .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionBinary Full Adder
Low Level Output Current5.2 mA
Max Input Voltage4.2 V
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Input Voltage500 mV
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits4
Number of Channels1
Number of Elements1
Propagation Delay19 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time345 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC283M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages16 years ago
element14 APAC
Datasheet15 pages9 years ago
Datasheet15 pages9 years ago
Datasheet15 pages10 years ago
Newark
Datasheet15 pages12 years ago
Datasheet15 pages6 years ago
Datasheet14 pages14 years ago
SHENGYU ELECTRONICS
Datasheet15 pages2 years ago
DigiKey
Datasheet13 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago