Texas Instruments CD74HC193M

GULL WING DUAL Positive Edge Asynchronous Binary Counter IC 50pF -55C~125C 29MHz 0.0052A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Clock Edge Trigger TypePositive Edge
DirectionBidirectional
Frequency29 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits4
Number of Bits per Element4
Number of Elements1
Output Current5.2 mA
Propagation Delay330 ns
Quiescent Current8 µA
ResetAsynchronous
Schedule B8542390000
Sync/AsyncSynchronous
Turn-On Delay Time330 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC193M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet20 pages16 years ago
Farnell
Datasheet23 pages6 years ago
Datasheet23 pages10 years ago
Datasheet23 pages12 years ago
element14 APAC
Datasheet23 pages11 years ago
Datasheet23 pages8 years ago
Newark
Datasheet21 pages14 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
Verical
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
DigiKey
Datasheet20 pages16 years ago
Sierra IC
Datasheet16 pages20 years ago

Inventory History

3 month trend:
+15.58%

Alternate Parts

Price @ 1000
$ 0.508
$ 0.416
$ 0.416
Stock
94,580
131,319
131,319
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
29 MHz
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC193M.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HC193M provided by its distributors.

GULL WING DUAL Positive Edge Asynchronous Binary Counter IC 50pF -55C~125C 29MHz 0.0052A
LOGIC, PRESET SYNC 4-BIT HS, 16SOIC; Famille Logique/ Numéro de base: 74HC193; Type de compteur: Binaire, progressif / dégressif; Fréquence, horloge: 29MHz; Comptage max: 15; Type de boîtier CI logique: SOIC; Nombre de broche
Logic, Preset Sync 4-Bit Hs, 16Soic; Logic Family/Base Number:74Hc193; Counter Type:Binary, Up/Down; Clock Frequency:29Mhz; Count Maximum:15; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC193M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC193M .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Clock Edge Trigger TypePositive Edge
DirectionBidirectional
Frequency29 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits4
Number of Bits per Element4
Number of Elements1
Output Current5.2 mA
Propagation Delay330 ns
Quiescent Current8 µA
ResetAsynchronous
Schedule B8542390000
Sync/AsyncSynchronous
Turn-On Delay Time330 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC193M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet20 pages16 years ago
Farnell
Datasheet23 pages6 years ago
Datasheet23 pages10 years ago
Datasheet23 pages12 years ago
element14 APAC
Datasheet23 pages11 years ago
Datasheet23 pages8 years ago
Newark
Datasheet21 pages14 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
Verical
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
DigiKey
Datasheet20 pages16 years ago
Sierra IC
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago