Texas Instruments CD74HC192E

Counter Single 4-Bit Async Decade UP/Down 16-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypePositive Edge
DirectionBidirectional
Frequency24 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits4
Number of Bits per Element4
Number of Elements1
Output Current5.2 mA
Propagation Delay330 ns
Quiescent Current8 µA
ResetAsynchronous
Schedule B8542390000
Sync/AsyncSynchronous
Turn-On Delay Time330 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC192E.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet20 pages16 years ago
Farnell
Datasheet23 pages8 years ago
Newark
Datasheet22 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet23 pages9 years ago
Datasheet18 pages20 years ago
element14 APAC
Datasheet23 pages10 years ago
Datasheet23 pages9 years ago
Upverter
Datasheet23 pages11 years ago
Arrow Electronics
Datasheet23 pages12 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
iiiC
Datasheet23 pages11 years ago
TME
Datasheet23 pages11 years ago
DigiKey
Datasheet20 pages16 years ago
Sierra IC
Datasheet16 pages20 years ago

Inventory History

3 month trend:
-5.30%

Alternate Parts

Price @ 1000
$ 0.323
$ 17.378
$ 17.378
Stock
681,160
17,753
17,753
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
-
-
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
24 MHz
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC192E.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HC192E provided by its distributors.

Counter Single 4-Bit Async Decade UP/Down 16-Pin PDIP Tube
Tube Active e4 74HC192 logic counter 330ns 6.35mm 2/6V 0.0052A
High Speed CMOS Logic Presettable Synchronous BCD Decade Up/Down Counter with Asynchronous eset 16-PDIP -55 to 125
TEXAS INSTRUMENTS CD74HC192E IC, COUNTER/MULTIPLIER/DIVIDER
Logic - Counters Hi-Sp CMOS Pre Sync Up/Dwn w/ASync Reset
IC PRESET SYNC 4-BIT HS 16-DIP
French Electronic Distributor since 1988
IC, COUNTER/MULTIPLIER/DIVIDER; Logic Family / Base Number: 74HC192; Counter Type: BCD, Up / Down; Clock Frequency: 24MHz; Count Maximum: 9; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74192; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74192; Logic Function Number: 74192; Logic IC Base Number: 74192; Logic IC Function: High Speed CMOS Logic Presettable Synchronous 4bit Up/Down Counter; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 2V to 6V; Termination Type: Through Hole
CD74HC192 HIGH SPEED CMOS LOGIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC192E .
  • CD74HC192E.
  • CD74HC192E..

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypePositive Edge
DirectionBidirectional
Frequency24 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits4
Number of Bits per Element4
Number of Elements1
Output Current5.2 mA
Propagation Delay330 ns
Quiescent Current8 µA
ResetAsynchronous
Schedule B8542390000
Sync/AsyncSynchronous
Turn-On Delay Time330 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC192E.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet20 pages16 years ago
Farnell
Datasheet23 pages8 years ago
Newark
Datasheet22 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet23 pages9 years ago
Datasheet18 pages20 years ago
element14 APAC
Datasheet23 pages10 years ago
Datasheet23 pages9 years ago
Upverter
Datasheet23 pages11 years ago
Arrow Electronics
Datasheet23 pages12 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
iiiC
Datasheet23 pages11 years ago
TME
Datasheet23 pages11 years ago
DigiKey
Datasheet20 pages16 years ago
Sierra IC
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago