Texas Instruments CD74HC164M

High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift egister 14-SOIC -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
DirectionUnidirectional
Frequency60 MHz
Input Current1 µA
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Output Lines8
Propagation Delay29 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time255 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC164M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet14 pages16 years ago
Farnell
Datasheet16 pages9 years ago
Datasheet23 pages13 years ago
Datasheet23 pages14 years ago
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago
Newark
Datasheet12 pages20 years ago
Datasheet16 pages11 years ago
Datasheet15 pages12 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
element14 APAC
Datasheet16 pages10 years ago
iiiC
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages12 years ago
element14
Datasheet13 pages14 years ago
Datasheet13 pages16 years ago
Verical
Datasheet14 pages15 years ago
Jameco
Datasheet13 pages17 years ago

Inventory History

3 month trend:
+1.51%

Alternate Parts

Price @ 1000
$ 0.656
$ 0.145
$ 0.089
$ 0.3
$ 0.123
$ 0.501
$ 0.247
$ 0.152
$ 0.223
$ 0.496
Stock
258,167
2,215,056
8,237,555
409,900
9,085,500
3,561,500
808,359
614,479
442,950
3,087,744
Authorized Distributors
4
8
5
11
15
2
7
10
4
3
Case/Package
SOIC
SOIC
SOIC
SOIC
-
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
14
14
14
14
14
14
14
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Shift Register
Shift Register
Shift Register
Shift Register
Shift Register
Shift Register
Shift Register
Number of Circuits
1
1
1
1
-
1
1
1
1
1
Number of Inputs
-
2
-
2
-
2
2
2
-
-
Number of Outputs
-
-
-
-
8
8
-
-
-
-
Propagation Delay
29 ns
260 ns
30 ns
35 ns
-
20 ns
30 ns
260 ns
29 ns
30 ns
Low Level Output Current
-
-
-
-
-
-
-
-
-
-
High Level Output Current
-
-
-
-
-
-
-
-
-
-
Min Supply Voltage
2 V
2 V
2 V
2 V
-
2 V
2 V
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
6 V
-
6 V
6 V
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC164M.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HC164M provided by its distributors.

High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift egister 14-SOIC -55 to 125
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC Tube
IC, 74HC CMOS, SMD, 74HC164, SOIC14; Famille Logique/ Numéro de base: 74HC164; Fonction registre à décalage: Série vers Parallèle; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier CI logique: SOIC;
Ic, 74Hc Cmos, Smd, 74Hc164, Soic14; Logic Family/Base Number:74Hc164; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC164M
IC, 74HC CMOS, SMD, 74HC164, SOIC14; Logic Family / Base Number:74HC164; Shift Register Function:Serial to Parallel; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOIC; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; IC Output Type:Standard; Logic IC Family:74HC; Logic IC Base Number:74164; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Frequency:60MHz; IC Generic Number:74HC164; Input Current Max:1µA; Logic Function Number:164; Logic IC Base Number:74164; Logic IC Function:8bit Serial-In/Parallel-Out Shift Register; Logic Type:Shift Register; No. of Elements:1Elements; No. of Inputs:2; Operating Temperature Range:-55°C to +125°C; Supply Voltage:5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC164M .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
DirectionUnidirectional
Frequency60 MHz
Input Current1 µA
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Output Lines8
Propagation Delay29 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time255 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC164M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet14 pages16 years ago
Farnell
Datasheet16 pages9 years ago
Datasheet23 pages13 years ago
Datasheet23 pages14 years ago
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago
Newark
Datasheet12 pages20 years ago
Datasheet16 pages11 years ago
Datasheet15 pages12 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
element14 APAC
Datasheet16 pages10 years ago
iiiC
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages12 years ago
element14
Datasheet13 pages14 years ago
Datasheet13 pages16 years ago
Verical
Datasheet14 pages15 years ago
Jameco
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago