Texas Instruments CD74HC04M

IC Logic Hex Inverter 14-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Output Current5.2 mA
Propagation Delay14 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time130 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC04M.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages16 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Newark
Datasheet17 pages8 years ago
Datasheet17 pages9 years ago
Datasheet17 pages10 years ago
Datasheet12 pages19 years ago
element14 APAC
Datasheet17 pages9 years ago
SHENGYU ELECTRONICS
Datasheet25 pages2 years ago
iiiC
Datasheet16 pages11 years ago
element14
Datasheet16 pages12 years ago
Datasheet14 pages14 years ago
Farnell
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
Verical
Datasheet14 pages15 years ago
Jameco
Datasheet13 pages17 years ago
Sierra IC
Datasheet10 pages19 years ago
DigiKey
Datasheet9 pages20 years ago

Inventory History

3 month trend:
-1.51%

Alternate Parts

Price @ 1000
$ 0.373
$ 0.192
$ 0.207
$ 0.102
$ 0.121
$ 0.222
$ 0.522
$ 0.087
$ 0.28
$ 0.093
Stock
159,489
1,315,774
502,340
5,876,397
671,039
229,696
210,993
354,419
301,319
251,791
Authorized Distributors
1
10
12
14
6
2
3
2
2
4
Case/Package
SOIC
SOIC
SOIC
-
SOIC
SOIC
SOIC
SOIC
SOIC
-
Number of Pins
14
14
14
14
14
14
14
14
-
14
Logic Function
Inverter
Inverter
Inverter
Inverter
Inverter
Buffer, Inverter
Inverter
Buffer, Inverter
-
Inverter
Number of Circuits
6
6
6
6
6
6
6
6
6
-
Number of Inputs
1
1
1
1
1
1
1
1
-
-
Propagation Delay
14 ns
13 ns
13 ns
7 ns
14 ns
13 ns
14 ns
13 ns
13 ns
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
-
5.2 mA
5.2 mA
5.2 mA
5.2 mA
5.2 mA
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
-
-5.2 mA
-5.2 mA
-5.2 mA
-5.2 mA
-5.2 mA
-
Min Supply Voltage
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
-
Max Supply Voltage
6 V
6 V
6 V
6 V
6 V
6 V
6 V
6 V
6 V
-
Quiescent Current
2 µA
1 µA
1 µA
-
2 µA
1 µA
2 µA
2 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC04M.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HC04M provided by its distributors.

IC LOGIC HEX INVERTER 14-SOIC
Logic IC Operating temperature: -55...+125 °C Series: CD74HC04 Function: Hex / Inverter Manufacturer: Texas Instruments Package: SOIC-14 Technology: HC
IC, 74HC CMOS, SMD, 74HC04, SOIC14; Famille Logique/ Numéro de base: 74HC04; Type de logique: Inverseur; Courant, sortie: 5.2mA; Nombre d'entrées: 1; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boî
Ic, 74Hc Cmos, Smd, 74Hc04, Soic14; Logic Family/Base Number:74Hc04; Logic Type:Inverter; Output Current:5.2Ma; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC04M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC04M .
  • CD74HC04M.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Output Current5.2 mA
Propagation Delay14 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time130 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC04M.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages16 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Newark
Datasheet17 pages8 years ago
Datasheet17 pages9 years ago
Datasheet17 pages10 years ago
Datasheet12 pages19 years ago
element14 APAC
Datasheet17 pages9 years ago
SHENGYU ELECTRONICS
Datasheet25 pages2 years ago
iiiC
Datasheet16 pages11 years ago
element14
Datasheet16 pages12 years ago
Datasheet14 pages14 years ago
Farnell
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
Verical
Datasheet14 pages15 years ago
Jameco
Datasheet13 pages17 years ago
Sierra IC
Datasheet10 pages19 years ago
DigiKey
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago