Texas Instruments CD74HC00M

4-ch, 2-input, 2-V to 6-V NAND gates 14-SOIC -55 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionNAND
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage2.5 V
Output Current5.2 mA
Propagation Delay15 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time23 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC00M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages16 years ago
Newark
Datasheet15 pages9 years ago
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Datasheet11 pages20 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
iiiC
Datasheet15 pages11 years ago
Farnell
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Jameco
Datasheet12 pages17 years ago
Sierra IC
Datasheet9 pages20 years ago

Inventory History

3 month trend:
-2.45%

Alternate Parts

Price @ 1000
$ 0.414
$ 0.189
$ 0.244
$ 0.085
$ 0.208
$ 0.227
$ 0.125
$ 0.114
$ 0.507
$ 0.107
$ 0.184
Stock
191,575
1,874,616
503,820
774,397
685,047
379,619
3,740,217
811,426
489,123
647,207
797,885
Authorized Distributors
2
10
11
6
10
13
15
3
2
15
4
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
-
SOIC
SOIC
-
SOIC
Number of Pins
14
14
14
14
14
14
14
14
14
14
14
Logic Function
NAND
NAND
NAND
NAND
NAND
NAND
NAND
NAND
NAND
-
NAND
Number of Circuits
4
4
4
4
4
4
4
4
4
-
4
Number of Inputs
2
2
2
2
2
2
-
2
2
-
2
Propagation Delay
15 ns
13 ns
15 ns
18 ns
8 ns
13 ns
-
15 ns
22 ns
-
14 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
4 mA
5.2 mA
5.2 mA
-
5.2 mA
4 mA
-
4.8 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
-4 mA
-5.2 mA
-5.2 mA
-
-5.2 mA
-4 mA
-
-4.8 mA
Min Supply Voltage
2 V
2 V
2 V
4.5 V
2 V
2 V
-
2 V
4.5 V
-
4.5 V
Max Supply Voltage
6 V
6 V
6 V
5.5 V
6 V
6 V
-
6 V
5.5 V
-
5.5 V
Quiescent Current
2 µA
1 µA
2 µA
2 µA
2 µA
1 µA
-
2 µA
2 µA
-
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC00M.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HC00M provided by its distributors.

4-ch, 2-input, 2-V to 6-V NAND gates 14-SOIC -55 to 125
NAND Gate 4 Element 2 Input CMOS 14-Pin SOIC Tube
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Quad Nand Gate, 2I/P, Soic-14; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Hc00; Logic Ic Family:74Hc; Supply Voltage Min:2V; Supply Voltage Max:6Vrohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC00M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC00M .
  • CD74HC00M.
  • CD74HC00M..

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionNAND
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage2.5 V
Output Current5.2 mA
Propagation Delay15 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time23 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC00M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages16 years ago
Newark
Datasheet15 pages9 years ago
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Datasheet11 pages20 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
iiiC
Datasheet15 pages11 years ago
Farnell
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Jameco
Datasheet12 pages17 years ago
Sierra IC
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago