Texas Instruments CD74AC244M96

8-ch, 1.5-V to 5.5-V buffers with 3-state outputs 20-SOIC -55 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.5 V
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Elements2
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay136 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time136 ns
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC244M96.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages16 years ago
SHENGYU ELECTRONICS
Datasheet18 pages2 years ago
Newark
Datasheet17 pages6 years ago
Datasheet20 pages7 years ago
Datasheet16 pages9 years ago
Datasheet17 pages11 years ago
Arrow Electronics
Datasheet17 pages11 years ago
Sierra IC
Datasheet11 pages20 years ago
DigiKey
Datasheet11 pages20 years ago

Inventory History

3 month trend:
-1.69%

Alternate Parts

Price @ 1000
$ 0.335
$ 0.576
$ 0.576
Stock
418,755
200,850
200,850
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC244M96.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74AC244M96 provided by its distributors.

8-ch, 1.5-V to 5.5-V buffers with 3-state outputs 20-SOIC -55 to 125
IC BUFF/DVR TRI-ST DUAL 20SOIC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R
74AC244 Cut Tape (CT) 74AC AC logic receiver 24mA 24mA 136ns 2.65mm 3.3V
IC BUFF NON-INVERT 5.5V 20SOIC
AC SERIES DUAL 4-BIT DRIVER TRUE OUTPUT PDSO20
Octal Buffer/Line Drivers, 3-State
CD74AC244 OCTAL NON-INVERTING BU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.5 V
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Elements2
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay136 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time136 ns
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC244M96.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages16 years ago
SHENGYU ELECTRONICS
Datasheet18 pages2 years ago
Newark
Datasheet17 pages6 years ago
Datasheet20 pages7 years ago
Datasheet16 pages9 years ago
Datasheet17 pages11 years ago
Arrow Electronics
Datasheet17 pages11 years ago
Sierra IC
Datasheet11 pages20 years ago
DigiKey
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago