Texas Instruments CD74AC244E

8-ch, 1.5-V to 5.5-V buffers with 3-state outputs 20-PDIP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins20
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.5 V
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Elements2
Number of Gates8
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
PolarityNon-Inverting
Propagation Delay7.5 ns
Quiescent Current8 µA
Schedule B8542390000
TerminationThrough Hole
Turn-On Delay Time136 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC244E.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet17 pages6 years ago
Newark
Datasheet16 pages9 years ago
Datasheet20 pages7 years ago
element14 APAC
Datasheet17 pages11 years ago
Datasheet17 pages9 years ago
Datasheet18 pages10 years ago
SHENGYU ELECTRONICS
Datasheet18 pages2 years ago
iiiC
Datasheet17 pages11 years ago
Arrow Electronics
Datasheet17 pages11 years ago
Sierra IC
Datasheet11 pages20 years ago

Inventory History

3 month trend:
-70.69%

Alternate Parts

Price @ 1000
$ 0.664
$ 0.526
$ 0.503
$ 0.841
$ 15.31
$ 0.576
$ 12.347
$ 9.85
Stock
181,969
246,139
50,347
83,238
39,183
15,528
11,623
11,337
Authorized Distributors
5
6
1
1
1
1
1
1
Case/Package
PDIP
PDIP
PDIP
DIP
CDIP
PDIP
CDIP
CDIP
Number of Pins
20
20
20
20
20
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Buffer
Buffer, Inverting
Buffer
Buffer
Frequency
-
-
-
-
-
-
-
-
Interface
-
-
-
-
-
-
-
-
Memory Size
-
-
-
-
-
-
-
-
Min Supply Voltage
1.5 V
2 V
2 V
2 V
2 V
2 V
2 V
1.5 V
Max Supply Voltage
5.5 V
6 V
6 V
5.5 V
6 V
6 V
6 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC244E.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74AC244E provided by its distributors.

8-ch, 1.5-V to 5.5-V buffers with 3-state outputs 20-PDIP -55 to 125
Ic, 74Ac Cmos, 74Ac244, Dip20, 5.5V; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Ac244; Logic Case Style:Dip; No. Of Pins:20Pins; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Ac; Logicrohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC244E
Logic IC Operating temperature: -40...+85 °C Series: CD74AC244 Function: Octal / 3-State / Buffer / Line / Driver Manufacturer: Texas Instruments Package: DIL-20 Technology: AC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC244E .

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins20
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.5 V
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Elements2
Number of Gates8
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
PolarityNon-Inverting
Propagation Delay7.5 ns
Quiescent Current8 µA
Schedule B8542390000
TerminationThrough Hole
Turn-On Delay Time136 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC244E.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet17 pages6 years ago
Newark
Datasheet16 pages9 years ago
Datasheet20 pages7 years ago
element14 APAC
Datasheet17 pages11 years ago
Datasheet17 pages9 years ago
Datasheet18 pages10 years ago
SHENGYU ELECTRONICS
Datasheet18 pages2 years ago
iiiC
Datasheet17 pages11 years ago
Arrow Electronics
Datasheet17 pages11 years ago
Sierra IC
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago