Texas Instruments CD74AC153M96

AC e4 74AC153 2x 4: 1 multiplexer circuit 100MHz 20ns 1.375W 3.3/5V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Bandwidth100 MHz
High Level Output Current24 mA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Output Current24 mA
Max Power Dissipation1.375 W
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.5 V
Number of Bits4
Number of Channels2
Number of Circuits2
Number of Input Lines4
Number of Inputs8
Number of Output Lines1
Number of Outputs2
PolarityNon-Inverting
Propagation Delay20 ns
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Throw Configuration4PST
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC153M96.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages16 years ago
LCSC
Datasheet16 pages2 years ago
element14 APAC
Datasheet14 pages11 years ago
Farnell
Datasheet14 pages11 years ago
Datasheet14 pages13 years ago
Datasheet15 pages14 years ago
Newark
Datasheet15 pages9 years ago
iiiC
Datasheet14 pages11 years ago
DigiKey
Datasheet11 pages20 years ago
Sierra IC
Datasheet10 pages20 years ago

Inventory History

3 month trend:
-3.72%

Alternate Parts

Price @ 1000
$ 0.292
$ 0.473
$ 0.473
Stock
431,811
83,810
83,810
Authorized Distributors
6
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
2
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC153M96.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74AC153M96 provided by its distributors.

AC e4 74AC153 2x 4:1 multiplexer circuit 100MHz 20ns 1.375W 3.3/5V
Data Selector/Mux, Dual, 4:1, Soic-16; Logic Family/Base Number:74Ac153; Logic Type:Data Selector/Multiplexer; No. Of Channels:2Channels; Line Configuration:4:1; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC153M96
MULTIPLEXER, DUAL, 4 INPUT, 16SOIC; Logic Type: Data Selector / Multiplexer; No. of Channels: 2Channels; Line Configuration: 4: 1; Supply Voltage Min: 1.5V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC; No. of Pins: 16Pins; Logic IC Family: 74AC; Logic IC Base Number: 74153; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic IC Base Number: 74153; Logic IC Function: Dual 4-Input Multiplexer; Operating Temperature Range: -55°C to +125°C; Output Current Max: 24mA; Ratio: 4: 1; Supply Voltage Range: 1.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC153M96 .
  • CD74AC153M96.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Bandwidth100 MHz
High Level Output Current24 mA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Output Current24 mA
Max Power Dissipation1.375 W
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.5 V
Number of Bits4
Number of Channels2
Number of Circuits2
Number of Input Lines4
Number of Inputs8
Number of Output Lines1
Number of Outputs2
PolarityNon-Inverting
Propagation Delay20 ns
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Throw Configuration4PST
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC153M96.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages16 years ago
LCSC
Datasheet16 pages2 years ago
element14 APAC
Datasheet14 pages11 years ago
Farnell
Datasheet14 pages11 years ago
Datasheet14 pages13 years ago
Datasheet15 pages14 years ago
Newark
Datasheet15 pages9 years ago
iiiC
Datasheet14 pages11 years ago
DigiKey
Datasheet11 pages20 years ago
Sierra IC
Datasheet10 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago