Texas Instruments CD74AC04M

TEXAS INSTRUMENTS CD74AC04M Inverter Gate, AC Family, 6 Gate, 1 Input, 24 mA, 1.5V to 5.5V, SOIC-14
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-24 mA
Logic FunctionInverter
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.5 V
Number of Bits8
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current24 mA
Propagation Delay6.5 ns
Quiescent Current4 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time81 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC04M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages16 years ago
Farnell
Datasheet14 pages9 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
SHENGYU ELECTRONICS
Datasheet17 pages1 year ago
Newark
Datasheet14 pages10 years ago
Datasheet10 pages21 years ago
iiiC
Datasheet13 pages11 years ago
element14
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Jameco
Datasheet11 pages17 years ago

Inventory History

3 month trend:
+13.92%

Alternate Parts

Price @ 1000
$ 0.516
$ 0.203
$ 0.203
Stock
166,833
375,493
375,493
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6.5 ns
81 ns
81 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC04M.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74AC04M provided by its distributors.

TEXAS INSTRUMENTS CD74AC04M Inverter Gate, AC Family, 6 Gate, 1 Input, 24 mA, 1.5V to 5.5V, SOIC-14
74AC04 EAR99 74AC Tube logic gate circuit 6.5ns @ 5V 50pF 1.75mm 24mA 24mA 1.2V-3.85V
IC, 74AC CMOS, SMD, 74AC04, SOIC14; Famille Logique/ Numéro de base: 74AC04,; Type de logique: Inverseur; Courant, sortie: 24mA; Nombre d'entrées: 1; Tension, alimentation min.: 1.5V; Tension, alimentation max..: 5.5V; Type de
IC, 74AC CMOS, SMD, 74AC04, SOIC14; Logic Family / Base Number:74AC04; Logic Type:Inverter; Output Current:24mA; No. of Inputs:1; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74AC; Logic IC Base Number:7404; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7404; Logic IC Base Number:7404; Logic IC Function:Hex Inverter; No. of Gates:6; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:1.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC04 M
  • CD74AC04M .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-24 mA
Logic FunctionInverter
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.5 V
Number of Bits8
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current24 mA
Propagation Delay6.5 ns
Quiescent Current4 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time81 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC04M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages16 years ago
Farnell
Datasheet14 pages9 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
SHENGYU ELECTRONICS
Datasheet17 pages1 year ago
Newark
Datasheet14 pages10 years ago
Datasheet10 pages21 years ago
iiiC
Datasheet13 pages11 years ago
element14
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Jameco
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago