Cornell Dubilier CD6FC111FO3

Mica Radial Lead Capacitors 110pF 300V +/-1%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance110 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance1 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Height4.4 mm
Height - Seated (Max)4.3942 mm
Lead Pitch4.3942 mm
Length7.0104 mm
Width2.3876 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD6FC111FO3.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages4 years ago
Sager Electronics
Datasheet4 pages10 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago
Datasheet4 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD6FC111FO3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD6FC111FO3 provided by its distributors.

Mica Radial Lead Capacitors 110pF 300V +/-1%
MICA300V | Cornell-Dubilier CD6FC111FO3
Silver Mica Capacitor 110Pf, 300V, 1%, Radial; Capacitance:110Pf; Voltage(Dc):300V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:4.4Mm; Capacitor Case/Package:Radial Leaded; Product Length:7Mm Rohs Compliant: No |Cornell Dubilier CD6FC111FO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance110 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance1 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Height4.4 mm
Height - Seated (Max)4.3942 mm
Lead Pitch4.3942 mm
Length7.0104 mm
Width2.3876 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD6FC111FO3.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages4 years ago
Sager Electronics
Datasheet4 pages10 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago
Datasheet4 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements