Cornell Dubilier CD6ED360JO3

Cap Mica 36pF 500V 5% (7 X 2.4 X 4.4mm) Radial 4.4mm 125 C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance36 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient100 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth2.4 mm
Height4.4 mm
Height - Seated (Max)4.3942 mm
Lead Diameter400 µm
Lead Pitch4.4 mm
Length7 mm
Width2.4 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD6ED360JO3.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages4 years ago
Sager Electronics
Datasheet3 pages18 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet4 pages3 years ago
Newark
Datasheet4 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD6ED360JO3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD6ED360JO3 provided by its distributors.

Cap Mica 36pF 500V 5% (7 X 2.4 X 4.4mm) Radial 4.4mm 125 C
MICA500V | Cornell-Dubilier CD6ED360JO3
Silver Mica Capacitor 36Pf, 500V, 5%, Radial; Capacitance:36Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:4.4Mm; Capacitor Case/Package:Radial Leaded; Product Length:7Mm; Qualification:-Rohs Compliant: No |Cornell Dubilier CD6ED360JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance36 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient100 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth2.4 mm
Height4.4 mm
Height - Seated (Max)4.3942 mm
Lead Diameter400 µm
Lead Pitch4.4 mm
Length7 mm
Width2.4 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD6ED360JO3.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages4 years ago
Sager Electronics
Datasheet3 pages18 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet4 pages3 years ago
Newark
Datasheet4 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements