View Evaluation kits and Reference designs for Texas Instruments CD4527B.
Descriptions
Descriptions of Texas Instruments CD4527B provided by its distributors.
of b series cmos devices" applications numerical control instrumentation digital filtering frequency synthesis cd4527b is a low-power 4-bit digital rate multiplier that provides an output-pulse rate which is the clock-input-pulse rate multiplied by 1/10 times the bcd input. for example when the bcd input is 8 there will be 8 output pulses for every 10 input pulses. this device may be used to perform arithmetic operations (add subtract divide raise to a power) solve algebraic and differential equations generate natural logarithms and trigonometric functions a/d and d/a conversion and frequency division. for fractional multipliers with more than one digit cd4527b devices may be cascaded in two different modes: the add mode and the multiply mode. (see figs. 12 and 15). in the add mode in the multiply mode the fraction programmed into the first rate multiplier is multiplied by the fraction programmed into the second one pulses for every 100 clock input pulses. view all in datasheet
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: