Texas Instruments CD4510BE

4000/14000/40000 Series Syn Positive Edge Triggered 4-BIT Bidirectional Decade Counter PDIP16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypePositive Edge
Current Rating10 A
DirectionBidirectional
Frequency8 MHz
Input Current1 µA
Logic FunctionCounter
Max Frequency11 MHz
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits4
Number of Bits per Element4
Number of Elements1
Number of Outputs1
Power Dissipation500 mW
Propagation Delay640 ns
Quiescent Current100 µA
ResetAsynchronous
Sync/AsyncSynchronous
Turn-On Delay Time640 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4510BE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet16 pages9 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet15 pages16 years ago
Datasheet16 pages8 years ago
Datasheet16 pages11 years ago
Burklin Elektronik
Datasheet21 pages5 years ago
Newark
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
Datasheet15 pages15 years ago
Datasheet17 pages11 years ago
LCSC
Datasheet21 pages1 year ago
Datasheet21 pages2 years ago
DigiKey
Datasheet13 pages20 years ago
iiiC
Datasheet16 pages11 years ago
Jameco
Datasheet14 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages20 years ago
Sierra IC
Datasheet11 pages20 years ago

Inventory History

3 month trend:
-53.97%

Alternate Parts

Price @ 1000
$ 0.403
$ 0.445
$ 0.445
Stock
608,470
369,200
369,200
Authorized Distributors
4
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
8 MHz
11 MHz
11 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4510BE.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4510BE provided by its distributors.

4000/14000/40000 SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER PDIP16
Counter Single 4-Bit Sync Decade UP/Down 16-Pin PDIP Tube
TEXAS INSTRUMENTS CD4510BE...Counter Type:Presettable Binary, Up / Down
IC, COUNTER, BCD UP/DOWN; Counter Type:Presettable Binary, Up / Down; Clock Frequency:8MHz; Count Maximum:4; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4510; Clock Frequency Max:11MHz; Clock Frequency Min:4MHz; Frequency:8MHz; IC Case Style:DIP; Input Current:1µA; Input Type:CMOS; Interface Type:CMOS; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Type:CMOS; Package / Case:PDIP; Supply Voltage Max:18V; Supply Voltage Min:3V; Type:Binary Counter
CD4510B Presettable BCD Up/Down Counter and the CD4516 Presettable Binary Up/Down Counter consist of four synchronously clocked D-type flip-flops (with a gating structure to provide T-type flip-flop capability) connected as counters. These counters can be cleared by a high level on the RESET line, and can be preset to any binary number present on the jam inputs by a high level on the PRESET ENABLE line. The CD4510B will count out of non-BCD counter states in a maximum of two clock pulses in the up mode, and a maximum of four clock pulses in the down mode. If the CARRY-IN input is held low, the counter advances up or down on each positive-going clock transition. Synchronous cascading is accomplished by connecting all clock inputs in parallel and connecting the CARRY-OUT of a less significant stage to the CARRY-IN of a more significant stage. The CD4510B and CD4516B can be cascaded in the ripple mode by connecting the CARRY-OUT to the clock of the next stage. If the UP/DOWN input changes during a terminal count, the CARRY-OUT must be gated with the clock, and the UP/DOWN input must change while the clock is high. This method provides a clean clock signal to the subsequent counting stage. (See Fig.15). These devices are similar to types MC14510 and MC14516. The CD4510B and CD4516B types are supplied in 16-lead dual-in-line plastic packages (E suffix), 16-lead small-outline packages (NSR suffix), and 16-lead thin shrink small-outline packages (PW and PWR suffixes). The CD4516B types also are supplied in 16-lead hermetic dual-in-line ceramic packages (F3A suffix).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4510BE..
  • CD4510BE...

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypePositive Edge
Current Rating10 A
DirectionBidirectional
Frequency8 MHz
Input Current1 µA
Logic FunctionCounter
Max Frequency11 MHz
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits4
Number of Bits per Element4
Number of Elements1
Number of Outputs1
Power Dissipation500 mW
Propagation Delay640 ns
Quiescent Current100 µA
ResetAsynchronous
Sync/AsyncSynchronous
Turn-On Delay Time640 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4510BE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet16 pages9 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet15 pages16 years ago
Datasheet16 pages8 years ago
Datasheet16 pages11 years ago
Burklin Elektronik
Datasheet21 pages5 years ago
Newark
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
Datasheet15 pages15 years ago
Datasheet17 pages11 years ago
LCSC
Datasheet21 pages1 year ago
Datasheet21 pages2 years ago
DigiKey
Datasheet13 pages20 years ago
iiiC
Datasheet16 pages11 years ago
Jameco
Datasheet14 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages20 years ago
Sierra IC
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago