TDK CD45-E2GA222M-VKA

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0022uF, Through Hole Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialCeramic
MountThrough Hole
Technical
Capacitance2.2 nF
Lead/Base StyleStraight
Max Operating Temperature105 °C
Manufacturer Package IdentifierCD45-E2GA222M-VKA
Min Operating Temperature-25 °C
Schedule B8532230060
Tolerance20 %
Dimensions
Height - Seated (Max)13.0048 mm
Lead Pitch10.0076 mm
Max Thickness6 mm

Documents

Download datasheets and manufacturer documentation for TDK CD45-E2GA222M-VKA.

TDK
Datasheet5 pages3 years ago
Future Electronics
Datasheet9 pages11 years ago

Inventory History

3 month trend:
-2.18%

Alternate Parts

Price @ 1000
$ 0.093
$ 0.087
$ 0.108
Stock
450,150
604,696
96,872
Authorized Distributors
11
14
10
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CD45-E2GA222M-VKA.

Related Parts

Descriptions

Descriptions of TDK CD45-E2GA222M-VKA provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0022uF, Through Hole Mount
Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y1, 440 Vac, 400 Vac, Radial Leaded
Suppression Cap, 2200Pf, Class X1/Y1 Rohs Compliant: Yes |Tdk CD45-E2GA222M-VKA
SUPPRESSION CAP, 2200PF, CLASS X1/Y1; Available until stocks are exhausted

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MaterialCeramic
MountThrough Hole
Technical
Capacitance2.2 nF
Lead/Base StyleStraight
Max Operating Temperature105 °C
Manufacturer Package IdentifierCD45-E2GA222M-VKA
Min Operating Temperature-25 °C
Schedule B8532230060
Tolerance20 %
Dimensions
Height - Seated (Max)13.0048 mm
Lead Pitch10.0076 mm
Max Thickness6 mm

Documents

Download datasheets and manufacturer documentation for TDK CD45-E2GA222M-VKA.

TDK
Datasheet5 pages3 years ago
Future Electronics
Datasheet9 pages11 years ago

Compliance

Environmental Classification
RatingsX1, Y1
RoHSCompliant